ABB 1SF Connection Module for use with AF140
- RS Stock No.:
- 721-026
- Mfr. Part No.:
- 1SFN074208R2000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€32.17
(exc. VAT)
€39.57
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.17 |
*price indicative
- RS Stock No.:
- 721-026
- Mfr. Part No.:
- 1SFN074208R2000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Connection Module | |
| Product Type | Connection Module | |
| For Use With | AF140 | |
| Standards/Approvals | UL | |
| Series | 1SF | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Connection Module | ||
Product Type Connection Module | ||
For Use With AF140 | ||
Standards/Approvals UL | ||
Series 1SF | ||
- COO (Country of Origin):
- SE
The ABB Connection Module is designed to enhance your low-voltage systems with seamless connectivity and robust performance. This essential component enables reliable connections within your control products, ensuring optimal functionality in a myriad of applications. Crafted with precise attention to detail, it promises compliance with international standards, catering to the increasing demand for safety and efficiency in electrical installations. With a Compact design, this module occupies minimal space while delivering outstanding performance, making it a VITAL addition to sophisticated electrical setups.
Compact design facilitates easy installation in tight spaces
Screw Terminal type ensures secure connections for reliable operation
Suitable for various applications, compatible with AF116 and AF140 units
Constructed from materials compliant with conflict minerals regulations
Includes essential certifications, guaranteeing safety and compliance with CE and UKCA standards
Lightweight structure (0.23 kg) aids in reducing overall installation weight
Accessible technical documentation enables informed installation and use
WEEE compliance ensures responsible disposal and adherence to environmental standards
Clever packaging optimises space and protects the module during transit
Related links
- ABB 1SF Connection Kit for use with AF140
- ABB 1SF Connection Kit for use with AX370
- ABB 1SF Connection Kit for use with AF205
- ABB 1SF Connection Kit for use with AF750
- ABB 1SF Connection Kit for use with AF146
- ABB 1SF Connection Kit for use with AF146B
- ABB 1SF Connection Socket for use with AF370
- ABB 1SF Connection Kit for use with AF460