ABB 1SF Connection Kit for use with AX370
- RS Stock No.:
- 721-638
- Mfr. Part No.:
- 1SFN085411R1000
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€321.83
(exc. VAT)
€395.85
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €321.83 |
*price indicative
- RS Stock No.:
- 721-638
- Mfr. Part No.:
- 1SFN085411R1000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Connection Kit | |
| Accessory Type | Connection Set | |
| For Use With | AX370 | |
| Standards/Approvals | UL | |
| Series | 1SF | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Connection Kit | ||
Accessory Type Connection Set | ||
For Use With AX370 | ||
Standards/Approvals UL | ||
Series 1SF | ||
- COO (Country of Origin):
- SE
The ABB Connection Set is designed to enhance the efficiency and reliability of reversing contactors across various low-voltage applications. This versatile connection set offers seamless compatibility with a range of products, ensuring that connections are straightforward and secure. Ideal for professionals seeking to optimise their contactor systems, it stands out with its robust construction and detailed engineering, making it a reliable choice for demanding environments.
Compatibility with multiple contactors including AF265, AF305, and AF370, ensuring versatile application
Constructed with screw terminals that facilitate easy and secure connections
Includes VITAL documentation such as REACH and RoHS declarations for regulatory compliance
Compact dimensions of 350 mm width and 43 mm height enhance space efficiency while delivering functionality
Lightweight design at 2.14 kg allows for easy handling and installation
Comply with international standards, and certifications including cUL and CE, affirming product reliability
Minimalistic packaging design optimises shipment and display space in retail environments
Related links
- ABB 1SF Connection Kit for use with AX370
- ABB 1SF Connection Kit for use with AF205
- ABB 1SF Connection Kit for use with AF140
- ABB 1SF Connection Kit for use with AF750
- ABB 1SF Connection Kit for use with AF146
- ABB 1SF Connection Kit for use with AF146B
- ABB 1SF Connection Kit for use with AF460
- ABB 1SF Connection Kit for use with AF370