Eaton, Z5 Thermal Overload Relay 1 NO/1 NC, Trip Dial: 160 → 220 A, 160A, 220 A F.L.C, 220A Contact Rating, 600V ac
- RS Stock No.:
- 103-880
- Mfr. Part No.:
- 139576 Z5-220/FF225A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€467.34
(exc. VAT)
€574.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €467.34 |
*price indicative
- RS Stock No.:
- 103-880
- Mfr. Part No.:
- 139576 Z5-220/FF225A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Thermal Overload Relay | |
| FLC Motor Rating | 160A, 220A | |
| Relay Contact Current | 220A | |
| Mount Type | Direct | |
| Series | Z5 | |
| Terminal Type | Screw | |
| Normal State Configuration | 1 NO/1 NC | |
| IP Rating | IP00 | |
| Adjustable Current Range | 160 → 220 A | |
| Minimum Operating Temperature | -25°C | |
| Width | 128mm | |
| Maximum Operating Temperature | 60°C | |
| Length | 146mm | |
| Depth | 164mm | |
| Standards/Approvals | IEC/EN 60947 UL E29184 CSA Class No.:3211-03 VDE 0660 CSA-C22.2 No. 60947-4-1-14 CE CSA CSA 012528 UL NKCR UL 60947-4-1 IEC/EN 60947-4-1 UL | |
| Control Voltage | 600V ac | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Thermal Overload Relay | ||
FLC Motor Rating 160A, 220A | ||
Relay Contact Current 220A | ||
Mount Type Direct | ||
Series Z5 | ||
Terminal Type Screw | ||
Normal State Configuration 1 NO/1 NC | ||
IP Rating IP00 | ||
Adjustable Current Range 160 → 220 A | ||
Minimum Operating Temperature -25°C | ||
Width 128mm | ||
Maximum Operating Temperature 60°C | ||
Length 146mm | ||
Depth 164mm | ||
Standards/Approvals IEC/EN 60947 UL E29184 CSA Class No.:3211-03 VDE 0660 CSA-C22.2 No. 60947-4-1-14 CE CSA CSA 012528 UL NKCR UL 60947-4-1 IEC/EN 60947-4-1 UL | ||
Control Voltage 600V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series Z5 Thermal Overload Relay is a reliable solution for protecting electrical circuits from overload. With a wide operating temperature range of -25°C to 60°C, it ensures optimal performance in various environments. The product features a reset pushbutton for manual/auto operation and trip-free release for added convenience. Suitable for use with DILM185A and DILM225A, this relay offers a range of 160-220A for efficient power regulation.
Reset pushbutton for manual/auto operation
Trip-free release for added convenience
Wide operating temperature range of -25°C to 60°C
160-220A range for efficient power regulation
Related links
- Eaton Trip Dial: 200 → 250 A 250 A F.L.C 600V ac
- Eaton Trip Dial: 70 → 100 A 70 A F.L.C 600V ac
- Eaton Trip Dial: 95 → 125 A 95 A F.L.C 600V ac
- Eaton Trip Dial: 120 → 160 A 160 A F.L.C 600V ac
- Eaton Trip Dial: 50 → 70 A 70 A F.L.C, 70A Contact Rating
- Eaton Trip Dial: 250 → 300 A 300 A F.L.C 600V ac
- Eaton Trip Dial: 160 → 220 A 1kV 1P
- ABB Trip Dial: 0.8 → 2.7 A 2.7A F.L.C 600V ac/dc
