Eaton, Z5 Thermal Overload Relay 1 NO/1 NC, Trip Dial: 120 → 160 A, 120A, 160 A F.L.C, 160A Contact Rating, 600V ac
- RS Stock No.:
- 103-908
- Mfr. Part No.:
- 139575 Z5-160/FF225A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€467.02
(exc. VAT)
€574.43
(inc. VAT)
- Ready to ship from 01 January 2027
Units | Per unit |
|---|---|
| 1 + | €467.02 |
*price indicative
- RS Stock No.:
- 103-908
- Mfr. Part No.:
- 139575 Z5-160/FF225A
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| FLC Motor Rating | 120A, 160A | |
| Product Type | Thermal Overload Relay | |
| Relay Contact Current | 160A | |
| Series | Z5 | |
| Mount Type | Direct | |
| Terminal Type | Screw | |
| Normal State Configuration | 1 NO/1 NC | |
| Reset Method | Automatic Push Button | |
| IP Rating | IP00 | |
| Minimum Operating Temperature | -25°C | |
| Adjustable Current Range | 120 → 160 A | |
| Width | 128mm | |
| Length | 146mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EC/EN 60947-4-1 CE UL IEC/EN 60947 CSA CSA-C22.2 No. 60947-4-1-14 CSA Class No.: 3211-03 CSA File No.: 012528 UL Category Control No.: NKCR UL 60947-4-1 UL File No.: E29184 VDE 0660 | |
| Depth | 164mm | |
| Control Voltage | 600V ac | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
FLC Motor Rating 120A, 160A | ||
Product Type Thermal Overload Relay | ||
Relay Contact Current 160A | ||
Series Z5 | ||
Mount Type Direct | ||
Terminal Type Screw | ||
Normal State Configuration 1 NO/1 NC | ||
Reset Method Automatic Push Button | ||
IP Rating IP00 | ||
Minimum Operating Temperature -25°C | ||
Adjustable Current Range 120 → 160 A | ||
Width 128mm | ||
Length 146mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EC/EN 60947-4-1 CE UL IEC/EN 60947 CSA CSA-C22.2 No. 60947-4-1-14 CSA Class No.: 3211-03 CSA File No.: 012528 UL Category Control No.: NKCR UL 60947-4-1 UL File No.: E29184 VDE 0660 | ||
Depth 164mm | ||
Control Voltage 600V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Eaton Trip Dial: 160 → 220 A 220 A F.L.C 600V ac
- Eaton Trip Dial: 200 → 250 A 250 A F.L.C 600V ac
- Eaton Trip Dial: 70 → 100 A 70 A F.L.C 600V ac
- Eaton Trip Dial: 95 → 125 A 95 A F.L.C 600V ac
- Eaton Trip Dial: 50 → 70 A 70 A F.L.C, 70A Contact Rating
- Eaton Trip Dial: 250 → 300 A 300 A F.L.C 600V ac
- Eaton Trip Dial: 120 → 160 A 1kV 1P
- Eaton Trip Dial: 160 → 220 A 1kV 1P
