Eaton, Z5 Overload Relay 1 NO/1 NC, Trip Dial: 160 → 220 A, 6A Contact Rating, 1kV 1P
- RS Stock No.:
- 251-900
- Mfr. Part No.:
- 210074 Z5-220/FF250
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€476.78
(exc. VAT)
€586.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €476.78 |
*price indicative
- RS Stock No.:
- 251-900
- Mfr. Part No.:
- 210074 Z5-220/FF250
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Overload Relay | |
| Relay Contact Current | 6A | |
| Series | Z5 | |
| Pole and Throw Configuration | 1P | |
| Terminal Type | Screw | |
| Normal State Configuration | 1 NO/1 NC | |
| IP Rating | IP00 | |
| Reset Method | Push Button | |
| Width | 128mm | |
| Adjustable Current Range | 160 → 220 A | |
| Number of Auxiliary Contacts | 2 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 146mm | |
| Depth | 167mm | |
| Standards/Approvals | UL E29184 CSA 012528 CSA-C22.2 No. 60947-4-1-14 UL NKCR CE UL 60947-4-1 VDE 0660 UL CSA IEC/EN 60947 IEC/EN 60947-4-1 CSA Class No.:3211-03 | |
| Control Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Overload Relay | ||
Relay Contact Current 6A | ||
Series Z5 | ||
Pole and Throw Configuration 1P | ||
Terminal Type Screw | ||
Normal State Configuration 1 NO/1 NC | ||
IP Rating IP00 | ||
Reset Method Push Button | ||
Width 128mm | ||
Adjustable Current Range 160 → 220 A | ||
Number of Auxiliary Contacts 2 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 146mm | ||
Depth 167mm | ||
Standards/Approvals UL E29184 CSA 012528 CSA-C22.2 No. 60947-4-1-14 UL NKCR CE UL 60947-4-1 VDE 0660 UL CSA IEC/EN 60947 IEC/EN 60947-4-1 CSA Class No.:3211-03 | ||
Control Voltage 1kV | ||
- COO (Country of Origin):
- DE
The Eaton thermal overload relay is designed to protect against overloads and phase failure in motor control applications. This exceptional device features a robust construction, ensuring reliable performance under varying conditions. With a rated operational current adjustment from 160 to 220 A, this overload relay suits a wide array of applications, making it an ideal choice for both industrial and commercial environments. It provides simple manual and automatic reset options, along with a test-off button for easy maintenance. The overload relay complies with multiple international standards, including IEC/EN 60947, VDE 0660, UL, and CSA, assuring users of its effectiveness and safety.
Robust thermal overload protection safeguards equipment from potential damage
User-friendly reset options offer flexibility in operation
Compatible with DILM250 and DILM300A, enhancing versatility in usage
Phase-failure sensitivity ensures reliable operation in various conditions
Compact size facilitates easy installation in tight spaces
Direct and separate mounting options provide adaptability according to user requirements
IP00 degree of protection allows it to operate efficiently in controlled environments
Related links
- Eaton 6A Contact Rating, 1000V 1P
- Eaton 6A Contact Rating, 1000V 1P
- Eaton 200A 300A Contact Rating, 600V ac
- Eaton 160A 220A Contact Rating, 600V ac
- Eaton 6A Contact Rating, 690V 1P
- Eaton 120A 160A Contact Rating, 600V ac
- Eaton 6A Contact Rating 24V ac 4
- Eaton Z5 Terminal Shroud for use with Relay Z5-…/FF250 and Contactor DILM250/ DILM300
