Eaton, Z5 Overload Relay 1 NO/1 NC, Trip Dial: 95 → 125 A, 6A Contact Rating, 1kV 1P
- RS Stock No.:
- 252-918
- Mfr. Part No.:
- 210072 Z5-125/FF250
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€443.89
(exc. VAT)
€545.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €443.89 |
*price indicative
- RS Stock No.:
- 252-918
- Mfr. Part No.:
- 210072 Z5-125/FF250
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Overload Relay | |
| Relay Contact Current | 6A | |
| Series | Z5 | |
| Pole and Throw Configuration | 1P | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| IP Rating | IP00 | |
| Reset Method | Push Button | |
| Width | 128mm | |
| Minimum Operating Temperature | -25°C | |
| Adjustable Current Range | 95 → 125 A | |
| Number of Auxiliary Contacts | 2 | |
| Length | 146mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC/EN 60947 IEC/EN 60947-4-1 CE UL CSA 012528 CSA Class No.:3211-03 CSA-C22.2 No. 60947-4-1-14 UL E29184 CSA UL 60947-4-1 UL NKCR VDE 0660 | |
| Depth | 167mm | |
| Control Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Overload Relay | ||
Relay Contact Current 6A | ||
Series Z5 | ||
Pole and Throw Configuration 1P | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
IP Rating IP00 | ||
Reset Method Push Button | ||
Width 128mm | ||
Minimum Operating Temperature -25°C | ||
Adjustable Current Range 95 → 125 A | ||
Number of Auxiliary Contacts 2 | ||
Length 146mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC/EN 60947 IEC/EN 60947-4-1 CE UL CSA 012528 CSA Class No.:3211-03 CSA-C22.2 No. 60947-4-1-14 UL E29184 CSA UL 60947-4-1 UL NKCR VDE 0660 | ||
Depth 167mm | ||
Control Voltage 1kV | ||
- COO (Country of Origin):
- DE
The Eaton Z5 series thermal overload relay is designed to ensure precision in overload protection for a wide range of applications. Its robust construction allows it to handle currents from 95 A to 125 A with absolute reliability, making it an ideal choice for protecting motors and equipment from overload conditions. Featuring advanced functionalities such as trip-free release and phase-failure sensitivity, this relay not only enhances operational safety but also improves system efficiency. The incorporation of manual and automatic reset functions allows for flexible operation, while compliance with multiple global standards ensures long-lasting performance. Constructed with resilience in mind, this thermal overload relay is suited for both direct and separate mounting, making it adaptable to various installation environments.
Offers reliable overload protection tailored for motor applications
Equipped with phase-failure sensitivity for enhanced safety
Includes a convenient test/off button for easy diagnostics
Features a trip-free release mechanism to safeguard against unintended operations
Wide temperature range supports adaptability to different environments
Constructed for direct and separate mounting to suit diverse installations
Meets international safety standards, ensuring dependable performance
Robust terminal connections facilitate secure electrical engagements
Provides clear indicator functionality for operational status
