Eaton, ZB Overload Relay 1 NO/1 NC, Trip Dial: 50 → 70 A, 6A Contact Rating, 1kV 1P
- RS Stock No.:
- 258-724
- Mfr. Part No.:
- 278469 ZB150-70/KK
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€290.52
(exc. VAT)
€357.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €290.52 |
*price indicative
- RS Stock No.:
- 258-724
- Mfr. Part No.:
- 278469 ZB150-70/KK
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Overload Relay | |
| Relay Contact Current | 6A | |
| Series | ZB | |
| Pole and Throw Configuration | 1P | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Reset Method | Push Button | |
| IP Rating | IP00 | |
| Number of Auxiliary Contacts | 2 | |
| Minimum Operating Temperature | -25°C | |
| Width | 118mm | |
| Adjustable Current Range | 50 → 70 A | |
| Length | 134mm | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC/EN 60947-4-1 UL 60947-4-1 VDE 0660 CSA-C22.2 No. 60947-4-1-14 CSA Class No.:3211-03 CSA 012528 IEC/EN 60947 CE UL E29184 UL NKCR CSA UL | |
| Depth | 121mm | |
| Control Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Overload Relay | ||
Relay Contact Current 6A | ||
Series ZB | ||
Pole and Throw Configuration 1P | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Reset Method Push Button | ||
IP Rating IP00 | ||
Number of Auxiliary Contacts 2 | ||
Minimum Operating Temperature -25°C | ||
Width 118mm | ||
Adjustable Current Range 50 → 70 A | ||
Length 134mm | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC/EN 60947-4-1 UL 60947-4-1 VDE 0660 CSA-C22.2 No. 60947-4-1-14 CSA Class No.:3211-03 CSA 012528 IEC/EN 60947 CE UL E29184 UL NKCR CSA UL | ||
Depth 121mm | ||
Control Voltage 1kV | ||
- COO (Country of Origin):
- DE
The Eaton thermal overload relay, designed for robust and reliable motor protection, delivers top-tier performance for various industrial applications. With advanced technology, it ensures effective overload protection while allowing for precise current adjustments. Built to meet stringent safety standards, the relay is a trusted choice for electrical engineers and technicians seeking excellence in their systems. Its compact design allows for separate mounting, ensuring versatility in installations without compromising on performance. This product not only enhances operational safety but also optimises the lifecycle of connected equipment by preventing unnecessary downtime through meticulous overload management.
Features a reset pushbutton for manual or automatic operation
Incorporates phase-failure sensitivity for enhanced protection
Offers a test/off button for quick system checks
Utilises a trip-free release mechanism for reliable operation
Accommodates multiple terminal capacities for adaptable wiring options
Engineered with a high degree of protection against environmental factors
Supports a broad range of ambient operating temperatures for flexible use
Certified to meet international standards ensuring compliance and safety
Provides a variety of auxiliary contact options for comprehensive functionality
Related links
- Eaton Trip Dial: 70 → 100 A 1kV 1P
- Eaton Trip Dial: 35 → 50 A 1kV 1P
- Eaton Trip Dial: 120 → 150 A 1kV 1P
- Eaton Trip Dial: 95 → 125 A 1kV 1P
- Eaton Trip Dial: 25 → 35 A 1kV 1P
- Eaton Trip Dial: 200 → 250 A 1kV 1P
- Eaton Trip Dial: 50 → 70 A 70 A F.L.C 18 W, 500V ac
- Eaton Trip Dial: 70 → 100 A 70 A F.L.C 18 W, 500V ac
