Eaton, ZB Overload Relay 1 NO/1 NC, Trip Dial: 200 → 250 A, 6A Contact Rating, 1kV 1P
- RS Stock No.:
- 252-919
- Mfr. Part No.:
- 210075 Z5-250/FF250
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€476.78
(exc. VAT)
€586.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €476.78 |
*price indicative
- RS Stock No.:
- 252-919
- Mfr. Part No.:
- 210075 Z5-250/FF250
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Overload Relay | |
| Relay Contact Current | 6A | |
| Series | ZB | |
| Pole and Throw Configuration | 1P | |
| Terminal Type | Screw | |
| Normal State Configuration | 1 NO/1 NC | |
| Reset Method | Push Button | |
| IP Rating | IP00 | |
| Width | 128mm | |
| Number of Auxiliary Contacts | 2 | |
| Minimum Operating Temperature | -25°C | |
| Adjustable Current Range | 200 → 250 A | |
| Maximum Operating Temperature | 60°C | |
| Length | 146mm | |
| Depth | 167mm | |
| Standards/Approvals | IEC/EN 60947 UL NKCR VDE 0660 CE CSA Class No.:3211-03 UL CSA-C22.2 No. 60947-4-1-14 CSA 012528 UL 60947-4-1 UL E29184 IEC/EN 60947-4-1 CSA | |
| Control Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Overload Relay | ||
Relay Contact Current 6A | ||
Series ZB | ||
Pole and Throw Configuration 1P | ||
Terminal Type Screw | ||
Normal State Configuration 1 NO/1 NC | ||
Reset Method Push Button | ||
IP Rating IP00 | ||
Width 128mm | ||
Number of Auxiliary Contacts 2 | ||
Minimum Operating Temperature -25°C | ||
Adjustable Current Range 200 → 250 A | ||
Maximum Operating Temperature 60°C | ||
Length 146mm | ||
Depth 167mm | ||
Standards/Approvals IEC/EN 60947 UL NKCR VDE 0660 CE CSA Class No.:3211-03 UL CSA-C22.2 No. 60947-4-1-14 CSA 012528 UL 60947-4-1 UL E29184 IEC/EN 60947-4-1 CSA | ||
Control Voltage 1kV | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series Z5 Thermal overload relay is engineered for optimal performance and reliability in circuit protection. Designed to accommodate currents ranging from 200 to 250 A, this device adeptly handles electrical loads, ensuring efficient operation across various applications. It features both normally open and normally closed contacts, enhancing its versatility in controlling motor functions while safeguarding against overload conditions. Its robust design meets stringent international standards, providing users with peace of mind. The overload relay also incorporates advanced features such as phase-failure sensitivity, a trip-free release mechanism, and a user-friendly test/off button. With a degree of protection rated at IP00, it is suitable for a wide range of industrial environments, ensuring durability and longevity in performance. This relay is an indispensable component for those looking to enhance operational efficiency and safety in their motor control systems.
Robust thermal overload protection tailored for high-capacity applications
User-friendly design with manual and automatic reset capabilities
Phase-failure sensitivity ensures reliable operation under varying conditions
Compact dimensions enable easy installation in tight spaces
Meets a wide array of international safety standards for peace of mind
Versatile mounting options facilitate integration into existing systems
