Eaton, ZB Overload Relay 1 NO/1 NC, Trip Dial: 35 → 50 A, 6A Contact Rating, 1kV 1P
- RS Stock No.:
- 256-901
- Mfr. Part No.:
- 278468 ZB150-50/KK
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€281.04
(exc. VAT)
€345.68
(inc. VAT)
- Ready to ship from 01 January 2027
Units | Per unit |
|---|---|
| 1 + | €281.04 |
*price indicative
- RS Stock No.:
- 256-901
- Mfr. Part No.:
- 278468 ZB150-50/KK
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Overload Relay | |
| Relay Contact Current | 6A | |
| Series | ZB | |
| Pole and Throw Configuration | 1P | |
| Terminal Type | Screw | |
| Normal State Configuration | 1 NO/1 NC | |
| Reset Method | Push Button | |
| IP Rating | IP00 | |
| Adjustable Current Range | 35 → 50 A | |
| Number of Auxiliary Contacts | 2 | |
| Width | 118mm | |
| Minimum Operating Temperature | -25°C | |
| Length | 134mm | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE CSA CSA Class No.:3211-03 CSA-C22.2 No. 60947-4-1-14 UL File No.:E29184 VDE 0660 UL UL 60947-4-1 UL Category Control No.:NKCR IEC/EN 60947 CSA File No.:012528 IEC/EN 60947-4-1 | |
| Depth | 121mm | |
| Control Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Overload Relay | ||
Relay Contact Current 6A | ||
Series ZB | ||
Pole and Throw Configuration 1P | ||
Terminal Type Screw | ||
Normal State Configuration 1 NO/1 NC | ||
Reset Method Push Button | ||
IP Rating IP00 | ||
Adjustable Current Range 35 → 50 A | ||
Number of Auxiliary Contacts 2 | ||
Width 118mm | ||
Minimum Operating Temperature -25°C | ||
Length 134mm | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE CSA CSA Class No.:3211-03 CSA-C22.2 No. 60947-4-1-14 UL File No.:E29184 VDE 0660 UL UL 60947-4-1 UL Category Control No.:NKCR IEC/EN 60947 CSA File No.:012528 IEC/EN 60947-4-1 | ||
Depth 121mm | ||
Control Voltage 1kV | ||
- COO (Country of Origin):
- DE
