Eaton, ZB Overload Relay 1 NO/1 NC, Trip Dial: 70 → 100 A, 6A Contact Rating, 1kV 1P
- RS Stock No.:
- 258-986
- Mfr. Part No.:
- 278470 ZB150-100/KK
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€357.88
(exc. VAT)
€440.19
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €357.88 |
*price indicative
- RS Stock No.:
- 258-986
- Mfr. Part No.:
- 278470 ZB150-100/KK
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Overload Relay | |
| Relay Contact Current | 6A | |
| Series | ZB | |
| Pole and Throw Configuration | 1P | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| IP Rating | IP00 | |
| Reset Method | Push Button | |
| Minimum Operating Temperature | -25°C | |
| Width | 118mm | |
| Adjustable Current Range | 70 → 100 A | |
| Number of Auxiliary Contacts | 2 | |
| Length | 134mm | |
| Maximum Operating Temperature | 55°C | |
| Depth | 121mm | |
| Standards/Approvals | UL 60947-4-1 CSA Class No.:3211-03 UL UL NKCR CSA 012528 IEC/EN 60947 CE IEC/EN 60947-4-1 CSA UL E29184 CSA-C22.2 No. 60947-4-1-14 VDE 0660 | |
| Control Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Overload Relay | ||
Relay Contact Current 6A | ||
Series ZB | ||
Pole and Throw Configuration 1P | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
IP Rating IP00 | ||
Reset Method Push Button | ||
Minimum Operating Temperature -25°C | ||
Width 118mm | ||
Adjustable Current Range 70 → 100 A | ||
Number of Auxiliary Contacts 2 | ||
Length 134mm | ||
Maximum Operating Temperature 55°C | ||
Depth 121mm | ||
Standards/Approvals UL 60947-4-1 CSA Class No.:3211-03 UL UL NKCR CSA 012528 IEC/EN 60947 CE IEC/EN 60947-4-1 CSA UL E29184 CSA-C22.2 No. 60947-4-1-14 VDE 0660 | ||
Control Voltage 1kV | ||
- COO (Country of Origin):
- DE
The Eaton thermal overload relay is engineered to deliver reliable protection in demanding electrical environments. Designed for separate mounting, the ZB150 series effectively manages overload conditions while ensuring operational safety. Its compact dimensions and thoughtful engineering allow for seamless integration into various applications, from industrial machinery to panel building. With an adjustable current range of 70 to 100 A, this device provides flexibility and adaptability to unique system requirements. The incorporation of features such as a trip-free release and manual/automatic reset functionality ensures that your systems remain operational and protected under a variety of conditions, enhancing both reliability and user experience. Moreover, the robust IP00 rating guarantees adequate protection against internal dust and indirect contact, making it suitable for a multitude of settings where reliability is paramount.
Offers phase-failure sensitivity, ensuring swift response to electrical imbalances
Equipped with a test/off button for easy operation and diagnostics
Designed with a reset pushbutton for both manual and automatic reset options
Features a high degree of shock resistance to withstand demanding conditions
Facilitates straightforward screw connections to simplify installation
Complies with multiple international safety standards, including IEC and UL certifications
Incorporates sophisticated thermal stability verification for enhanced reliability
Provides a degree of protection classified under IP00, suitable for various setups
