Eaton, ZB Overload Relay 1 NO/1 NC, Trip Dial: 25 → 35 A, 6A Contact Rating, 1kV 1P
- RS Stock No.:
- 258-985
- Mfr. Part No.:
- 278467 ZB150-35/KK
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€251.52
(exc. VAT)
€309.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €251.52 |
*price indicative
- RS Stock No.:
- 258-985
- Mfr. Part No.:
- 278467 ZB150-35/KK
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Overload Relay | |
| Relay Contact Current | 6A | |
| Series | ZB | |
| Pole and Throw Configuration | 1P | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| IP Rating | IP00 | |
| Reset Method | Push Button | |
| Number of Auxiliary Contacts | 2 | |
| Adjustable Current Range | 25 → 35 A | |
| Minimum Operating Temperature | -25°C | |
| Width | 118mm | |
| Length | 134mm | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL 60947-4-1 CSA 012528 CSA-C22.2 No. 60947-4-1-14 IEC/EN 60947 UL E29184 CE CSA Class No.:3211-03 VDE 0660 IEC/EN 60947-4-1 UL UL NKCR CSA | |
| Depth | 121mm | |
| Control Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Overload Relay | ||
Relay Contact Current 6A | ||
Series ZB | ||
Pole and Throw Configuration 1P | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
IP Rating IP00 | ||
Reset Method Push Button | ||
Number of Auxiliary Contacts 2 | ||
Adjustable Current Range 25 → 35 A | ||
Minimum Operating Temperature -25°C | ||
Width 118mm | ||
Length 134mm | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL 60947-4-1 CSA 012528 CSA-C22.2 No. 60947-4-1-14 IEC/EN 60947 UL E29184 CE CSA Class No.:3211-03 VDE 0660 IEC/EN 60947-4-1 UL UL NKCR CSA | ||
Depth 121mm | ||
Control Voltage 1kV | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series ZB thermal overload relay is designed for optimal performance and reliability within industrial environments. This compact device offers an adjustable overload release current range, ensuring tailored protection for motors. Its innovative design allows for separate mounting, thereby facilitating easier installation in diverse applications. The unit boasts robust specifications, including a high degree of protection and compatibility with various main cables. With features that enhance functionality, this thermal overload relay is a crucial element in motor control systems, delivering exceptional operational efficiency and user-friendly features that ensure consistent performance.
Provides thermal protection for motors against overheating
Designed for direct attachment and flexible mounting options
Equipped with a manual and automatic reset function for convenience
Incorporates phase-failure sensitivity for enhanced operational safety
Features IP00 rating, safeguarding against environmental factors
Offers auxiliary contacts for improved circuit management
Supports a wide ambient temperature range for diverse working conditions
Constructed with high-quality materials to ensure durability
Suitable for use with multiple auxiliary products across various configurations
