TE Connectivity, Hartman Contactor, 40A Contact Rating, 600V ac SPST
- RS Stock No.:
- 501-335
- Mfr. Part No.:
- 1611001-3
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 5 units)*
€193.45
(exc. VAT)
€237.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €193.45 | €38.69 |
*price indicative
- RS Stock No.:
- 501-335
- Mfr. Part No.:
- 1611001-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Contactor | |
| Relay Contact Current | 40A | |
| Series | Hartman | |
| Pole and Throw Configuration | SPST | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant with Exemptions, EU REACH Regulation (EC) No. 1907/2006, 2016 Restricted Materials Above Threshold | |
| Supply Voltage | 24V | |
| Control Voltage | 600V ac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Contactor | ||
Relay Contact Current 40A | ||
Series Hartman | ||
Pole and Throw Configuration SPST | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant with Exemptions, EU REACH Regulation (EC) No. 1907/2006, 2016 Restricted Materials Above Threshold | ||
Supply Voltage 24V | ||
Control Voltage 600V ac | ||
- COO (Country of Origin):
- MX
The TE Connectivity definite purpose contactor is engineered for reliable performance in demanding applications. Designed to switch high currents with precision, it ensures optimal operation across various industrial settings. The product embodies a harmonious blend of durability and efficiency, making it an invaluable component for electrical control systems. Its robust construction is ideal for managing 30A load capacities while maintaining a compact footprint, allowing for installation flexibility. The innovative design features enhanced conductivity and minimal heat generation, promoting longer operational lifespan and reduced maintenance needs. Ideal for applications requiring single pole configurations, this contactor stands out for its seamless integration with existing systems, ensuring a dependable connection and enhanced operational safety. Coupled with compliance to European directives, it exemplifies safety and efficiency tailored to modern industry standards.
Designed for high-performance with 30A load capacity
Compact design facilitates easy installation in constrained spaces
Engineered to minimise heat generation during operation
Offers enhanced conductivity for improved electrical efficiency
Seamlessly integrates into existing electrical systems
Constructed to comply with stringent safety regulations
Durable materials ensure longevity in demanding environments
Ideal for a variety of applications requiring single pole configurations
Related links
- TE Connectivity 75A Contact Rating, 28V dc 3PST
- TE Connectivity HARTMAN K Series Contactor 1-Pole NO, 28V
- Eaton Trip Dial: 200 → 250 A 250 A F.L.C 600V ac
- Eaton Trip Dial: 95 → 125 A 95 A F.L.C 600V ac
- Eaton Trip Dial: 250 → 300 A 300 A F.L.C 600V ac
- Eaton Trip Dial: 70 → 100 A 70 A F.L.C 600V ac
- Eaton Trip Dial: 120 → 160 A 160 A F.L.C 600V ac
- Eaton Trip Dial: 160 → 220 A 220 A F.L.C 600V ac
