Siemens SIRIUS 3RT2 Contactor, 110 V Coil, 3-Pole, 22 A, 5.5 kW, 3NO/1NC, 690 V
- RS Stock No.:
- 154-099
- Mfr. Part No.:
- 3RT2017-4AG61
- Manufacturer:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€52.80
(exc. VAT)
€64.94
(inc. VAT)
- RS Stock No.:
- 154-099
- Mfr. Part No.:
- 3RT2017-4AG61
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110 V | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 690 V | |
| Contact Current Rating | 22 A | |
| Series | 3RT2 | |
| Power Rating | 5.5 kW | |
| Range | SIRIUS | |
| Normal State Configuration | 3NO/1NC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110 V | ||
Number of Poles 3 | ||
Contact Voltage Rating 690 V | ||
Contact Current Rating 22 A | ||
Series 3RT2 | ||
Power Rating 5.5 kW | ||
Range SIRIUS | ||
Normal State Configuration 3NO/1NC | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor is designed for reliable and efficient electrical circuit control. Its robust specifications and compact design ensure outstanding performance under heavy loads and diverse conditions. Advanced insulation voltage ratings and a strong mechanical lifespan make it durable in demanding environments. Equipped with auxiliary contacts, it offers expanded functionality for effective control of additional devices in your system.
Compact design for tight spaces
High insulation voltage rating
Long mechanical service life
Auxiliary contacts for extra control
Energy efficient
Industrial grade reliability
Minimal power loss
Wide temperature range
High insulation voltage rating
Long mechanical service life
Auxiliary contacts for extra control
Energy efficient
Industrial grade reliability
Minimal power loss
Wide temperature range
Related links
- Siemens SIRIUS 3RT2 Contactor 3-Pole 5.5 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 5.5 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 5.5 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 5.5 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 5.5 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 15 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 11 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 5.5 kW 690 V

