Siemens SIRIUS 3RT2 Contactor, 24 V dc Coil, 3-Pole, 50 A, 15 kW, 1NO + 1NC, 690 V

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
156-180
Mfr. Part No.:
3RT2027-4XB40-0LA2
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24 V dc

Number of Poles

3

Contact Voltage Rating

690 V

Contact Current Rating

50 A

Power Rating

15 kW

Series

3RT2

Range

SIRIUS

Normal State Configuration

1NO + 1NC

COO (Country of Origin):
DE
The Siemens power contactor is an advanced solution designed for high-performance applications in the field of electrical control. It offers reliable operation within an extended range, making it suitable for diverse environments including demanding industrial settings. With robust construction and integrated features such as a varistor for surge protection and two auxiliary contacts, it ensures both efficiency and safety. This product is Built to perform effectively under extreme temperatures and conditions, ensuring operational stability. Functioning across a variety of operational voltages, it provides a powerful and versatile approach to controlling heavy loads, enhancing process reliability.

High mechanical service life up to 10 million cycles
Compact size and easy mounting for versatility
Integral surge voltage resistance protects against disturbances
Supports AC and DC applications
Multiple contact configurations for enhanced versatility
Designed for reliable performance in various settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy