Siemens SIRIUS 3RT2 Contactor, 120 V Coil, 3-Pole, 22 A, 5.5 kW, 3NO/1NC, 690 V
- RS Stock No.:
- 154-111
- Mfr. Part No.:
- 3RT2017-4AK62
- Manufacturer:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€48.73
(exc. VAT)
€59.94
(inc. VAT)
- RS Stock No.:
- 154-111
- Mfr. Part No.:
- 3RT2017-4AK62
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 120 V | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 690 V | |
| Contact Current Rating | 22 A | |
| Range | SIRIUS | |
| Power Rating | 5.5 kW | |
| Series | 3RT2 | |
| Normal State Configuration | 3NO/1NC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 120 V | ||
Number of Poles 3 | ||
Contact Voltage Rating 690 V | ||
Contact Current Rating 22 A | ||
Range SIRIUS | ||
Power Rating 5.5 kW | ||
Series 3RT2 | ||
Normal State Configuration 3NO/1NC | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor is engineered for reliable performance in demanding electrical environments. Suitable for AC-3 and AC-3e applications, it handles operational currents up to 12 A and operates efficiently at various voltage levels. With a mechanical service life of up to 30 million cycles, it is designed for durability and continuous use. Equipped with auxiliary contacts for versatile control circuit applications, it features advanced protection with a maximum insulation voltage of 690 V.
High efficiency in power control
Meets international safety standards
Up to 30 million operations lifespan
Versatile voltage requirements
Auxiliary contacts for added functionality
Compact for limited spaces
Durable construction for harsh environments
Meets international safety standards
Up to 30 million operations lifespan
Versatile voltage requirements
Auxiliary contacts for added functionality
Compact for limited spaces
Durable construction for harsh environments
Related links
- Siemens SIRIUS 3RT2 Contactor 3-Pole 5.5 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 5.5 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 5.5 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 5.5 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 5.5 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 5.5 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 15 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 11 kW 690 V

