Siemens SIRIUS 3RT2 Contactor, 400 V Coil, 3-Pole, 22 A, 5.5 kW, 3NO/1NC, 690 V
- RS Stock No.:
- 154-812
- Mfr. Part No.:
- 3RT2017-4AR61
- Manufacturer:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€52.80
(exc. VAT)
€64.94
(inc. VAT)
- RS Stock No.:
- 154-812
- Mfr. Part No.:
- 3RT2017-4AR61
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 400 V | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 690 V | |
| Contact Current Rating | 22 A | |
| Power Rating | 5.5 kW | |
| Range | SIRIUS | |
| Series | 3RT2 | |
| Normal State Configuration | 3NO/1NC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 400 V | ||
Number of Poles 3 | ||
Contact Voltage Rating 690 V | ||
Contact Current Rating 22 A | ||
Power Rating 5.5 kW | ||
Range SIRIUS | ||
Series 3RT2 | ||
Normal State Configuration 3NO/1NC | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor offers cutting-edge engineering for AC-3e/AC-3 operations, featuring robust current handling, a wide insulation voltage range, and a compact design for easy DIN rail installation. With a mechanical lifespan of up to 30 million operations and reliable performance in extreme conditions, it combines durability and innovation for efficient electrical management.
High current capacity for reliability
Compact for easy integration
Wide temperature range for versatility
Long mechanical service life
Meets rigorous safety standards
Auxiliary contacts for better control
Low idle energy consumption
User friendly installation
Compact for easy integration
Wide temperature range for versatility
Long mechanical service life
Meets rigorous safety standards
Auxiliary contacts for better control
Low idle energy consumption
User friendly installation
Related links
- Siemens SIRIUS 3RT2 Contactor 3-Pole 5.5 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 5.5 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 5.5 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 5.5 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 5.5 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 5.5 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 15 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 11 kW 690 V

