Siemens SIRIUS 3RT2 Contactor, 24 V dc Coil, 3-Pole, 40 A, 11 kW, 1NO + 1NC, 690 V

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
156-176
Mfr. Part No.:
3RT2026-4XB40-0LA2
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24 V dc

Number of Poles

3

Contact Voltage Rating

690 V

Contact Current Rating

40 A

Power Rating

11 kW

Series

3RT2

Range

SIRIUS

Normal State Configuration

1NO + 1NC

COO (Country of Origin):
DE
The Siemens power contactor offers outstanding performance designed for a broad spectrum of industrial applications. Featuring an extended operating range, it accommodates various voltage and current requirements while ensuring reliability and efficiency. With its robust mechanical design, this device is built to endure extreme conditions, including an ambient temperature range of -40 to +70 °C. Integral to its functionality is advanced electronic drive technology that includes built-in surge protection and auxiliary contacts, making it suitable for both standard and demanding operational settings. This contactor is also suitable for safety-related functions, providing peace of mind to users navigating hazardous environments. Engineered for ease of installation, it mounts seamlessly onto standard DIN rails, ensuring adaptability in diverse systems.

Integrated varistor for surge protection
Mechanical lifespan up to 10 million cycles
Compact dimensions for control panels
Easy connection options
High insulation and surge resistance
Suitable for high altitudes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy