Siemens SIRIUS 3RT2 Contactor, 220 V Coil, 3-Pole, 22 A, 5.5 kW, 3NO/1NC, 690 V
- RS Stock No.:
- 154-776
- Mfr. Part No.:
- 3RT2017-4AN62
- Manufacturer:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€52.80
(exc. VAT)
€64.94
(inc. VAT)
- RS Stock No.:
- 154-776
- Mfr. Part No.:
- 3RT2017-4AN62
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 220 V | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 690 V | |
| Contact Current Rating | 22 A | |
| Range | SIRIUS | |
| Power Rating | 5.5 kW | |
| Series | 3RT2 | |
| Normal State Configuration | 3NO/1NC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 220 V | ||
Number of Poles 3 | ||
Contact Voltage Rating 690 V | ||
Contact Current Rating 22 A | ||
Range SIRIUS | ||
Power Rating 5.5 kW | ||
Series 3RT2 | ||
Normal State Configuration 3NO/1NC | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor is engineered for reliable performance in demanding applications. Ideal for controlling motor loads, it offers exceptional efficiency and durability with a mechanical service life of up to 30 million cycles. Its advanced auxiliary switch enhances functionality, while the design focuses on user safety and ease of integration.
Compact for space saving installations
Robust build for prolonged life
Handles varying voltage levels
Adheres to international safety standards
Ring cable lug connection
Built in environmental resistance
Robust build for prolonged life
Handles varying voltage levels
Adheres to international safety standards
Ring cable lug connection
Built in environmental resistance
Related links
- Siemens SIRIUS 3RT2 Contactor 3-Pole 5.5 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 5.5 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 5.5 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 5.5 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 5.5 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 5.5 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 15 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 11 kW 690 V

