Siemens SIRIUS 3RT2 Contactor, 220 V Coil, 3-Pole, 10 A, 5.5 kW, 1NO, 690 V
- RS Stock No.:
- 154-775
- Mfr. Part No.:
- 3RT2017-4AN61
- Manufacturer:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€52.80
(exc. VAT)
€64.94
(inc. VAT)
- RS Stock No.:
- 154-775
- Mfr. Part No.:
- 3RT2017-4AN61
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 220 V | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 690 V | |
| Contact Current Rating | 10 A | |
| Power Rating | 5.5 kW | |
| Series | 3RT2 | |
| Range | SIRIUS | |
| Normal State Configuration | 1NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 220 V | ||
Number of Poles 3 | ||
Contact Voltage Rating 690 V | ||
Contact Current Rating 10 A | ||
Power Rating 5.5 kW | ||
Series 3RT2 | ||
Range SIRIUS | ||
Normal State Configuration 1NO | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor is engineered for exceptional reliability in industrial settings. This robust 3 pole device handles up to 12 A and supports operational voltages up to 690 V. Its compact design optimizes space within electrical cabinets while maintaining high safety standards. It operates effectively across temperatures ranging from -25 to +60 °C and boasts a mechanical service life of up to 30 million cycles. Featuring auxiliary contacts and ring cable lug connections, it offers versatility and ease of installation.
Compact design for flexible installation
Up to 30 million cycles mechanical service life
Includes auxiliary contacts
Ring cable lug connections
Complies with high safety standards
Up to 30 million cycles mechanical service life
Includes auxiliary contacts
Ring cable lug connections
Complies with high safety standards
Related links
- Siemens SIRIUS 3RT2 Contactor 3-Pole 5.5 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 5.5 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 5.5 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 5.5 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 5.5 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 5.5 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 5.5 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 5.5 kW 690 V

