Siemens SIRIUS 3RT2 Contactor, 240 V Coil, 3-Pole, 12 A, 5.5 kW, NO/NC, 690 V
- RS Stock No.:
- 154-792
- Mfr. Part No.:
- 3RT2024-4AP60
- Manufacturer:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€51.46
(exc. VAT)
€63.30
(inc. VAT)
- RS Stock No.:
- 154-792
- Mfr. Part No.:
- 3RT2024-4AP60
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 240 V | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 690 V | |
| Contact Current Rating | 12 A | |
| Range | SIRIUS | |
| Series | 3RT2 | |
| Power Rating | 5.5 kW | |
| Normal State Configuration | NO/NC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 240 V | ||
Number of Poles 3 | ||
Contact Voltage Rating 690 V | ||
Contact Current Rating 12 A | ||
Range SIRIUS | ||
Series 3RT2 | ||
Power Rating 5.5 kW | ||
Normal State Configuration NO/NC | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor exemplifies high performance and reliability, designed for precise control of electrical loads. Suitable for AC-3 and AC-3e applications, it delivers efficiency for machinery and industrial use. Its compact S0 size offers significant power capabilities, while auxiliary contacts provide operational flexibility. Engineered for durability in high ambient temperatures and varying altitudes, this contactor is a robust choice for diverse industrial environments.
High humidity tolerance
Long mechanical service life
Versatile with multiple current ratings
Robust insulation voltage ratings
Complies with international standards
Easy DIN rail installation
Auxiliary contacts for extra functionality
Secure ring cable lug connection
Long mechanical service life
Versatile with multiple current ratings
Robust insulation voltage ratings
Complies with international standards
Easy DIN rail installation
Auxiliary contacts for extra functionality
Secure ring cable lug connection
Related links
- Siemens SIRIUS 3RT2 Contactor 3-Pole 11 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 5.5 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 5.5 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 5.5 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 5.5 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 5.5 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 5.5 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 5.5 kW 690 V

