ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 4-Pole, 75 kW, 4 NO
- RS Stock No.:
- 716-720
- Mfr. Part No.:
- 1SFL447263R1322
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€973.16
(exc. VAT)
€1,196.99
(inc. VAT)
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €973.16 |
*price indicative
- RS Stock No.:
- 716-720
- Mfr. Part No.:
- 1SFL447263R1322
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 100V ac/dc, 250V ac/dc | |
| Number of Poles | 4 | |
| Power Rating | 75kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Bars | |
| Operational Current Ie | 200A | |
| Contactor Application | Contactor | |
| Width | 120mm | |
| Depth | 150mm | |
| Standards/Approvals | UL | |
| Length | 128mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 100V ac/dc, 250V ac/dc | ||
Number of Poles 4 | ||
Power Rating 75kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Bars | ||
Operational Current Ie 200A | ||
Contactor Application Contactor | ||
Width 120mm | ||
Depth 150mm | ||
Standards/Approvals UL | ||
Length 128mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is a robust solution designed for railway applications, adept at motor starting, isolation, bypass, and distribution tasks up to 690 V. Engineered with versatility in mind, it operates within a broad control voltage range of 100 to 250 V at 50/60 Hz, making it suitable for a variety of industrial environments. Its four-pole construction and high operational currents enable it to efficiently manage demanding electrical loads. This contactor not only ensures reliable performance but also meets stringent industry standards, making it a dependable choice for professional use.
Four-pole configuration for enhanced versatility in electrical control
Operates efficiently at a rated operational current of up to 200 A at 690 V
Wide control voltage range of 100 to 250 V, accommodating various operational needs
Designed for high operational durability with a mechanical lifespan of 5 million cycles
Compliant with IEC and UL/CSA standards, ensuring reliability and safety
IP20 and IP40 rated protection for Coil and auxiliary terminals respectively, enhancing longevity
Support for various auxiliary contact configurations, enhancing customisation
Equipped with an easy-to-use tightening torque specification for installation
Environmental certifications including RoHS, REACH, and WEEE ensure compliance with sustainability standards
Related links
- ABB 1SF Block Contactor 250 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 132 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 55 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 200 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 160 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 110 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 90 kW, 4 NO