ABB GJL Contactor, 17V, 32 V Coil, 3-Pole, 2.2 kW, 3 NO/0 NC
- RS Stock No.:
- 722-064
- Mfr. Part No.:
- GJL1213003R5011
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€49.67
(exc. VAT)
€61.09
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.67 |
*price indicative
- RS Stock No.:
- 722-064
- Mfr. Part No.:
- GJL1213003R5011
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 17V, 32V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | GJL | |
| Power Rating | 2.2kW | |
| Function | Contactor | |
| Mount Type | Rail Mount | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 0 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Flat-Pin | |
| Operational Current Ie | 20A | |
| Contactor Application | Contactor | |
| Depth | 57.5mm | |
| Length | 46.7mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Width | 52.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 17V, 32V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series GJL | ||
Power Rating 2.2kW | ||
Function Contactor | ||
Mount Type Rail Mount | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 0 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Flat-Pin | ||
Operational Current Ie 20A | ||
Contactor Application Contactor | ||
Depth 57.5mm | ||
Length 46.7mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
Width 52.5mm | ||
- COO (Country of Origin):
- DE
The ABB Mini Contactor is a robust and Compact solution tailored for controlling single or three-phase loads up to 4 kW in diverse environments. This device is engineered for efficiency and reliability, featuring a low Coil consumption that enables direct control from a PLC. With its seamless flat-pin connections and auxiliary contact integration, it caters to applications in residential, commercial, and industrial setups where space is limited and dependable operation is essential. Designed for easy mounting on DIN rails, the mini contactor guarantees ease of installation and serviceability while maintaining high performance standards.
Compact size ensures efficient use of space in various applications
Low Coil consumption allows for direct control via PLCs, enhancing system efficiency
Integrates one auxiliary contact for added functionality in control circuits
Can handle a wide range of operational voltages, facilitating diverse application compatibility
Designed for mounting on DIN rails, ensuring straightforward installation
Rated for high durability with a mechanical lifespan of up to 10 million operations
Meets international standards including IEC and UL, ensuring reliability and safety
Robust construction designed to withstand environmental variations from -20 to +55 °C
Flat-pin connections simplify wiring processes and enhance electrical contact reliability
Related links
- ABB GJL Contactor 32 V Coil 2.2 kW, 3 NO/0 NC
- ABB GJL Contactor 32 V Coil 3 kW, 3 NO/0 NC
- ABB GJL Contactor 415 V ac Coil 2.2 kW, 3 NO/0 NC
- ABB GJL Contactor 3-Pole 3 NO/0 NC
- ABB GJL Contactor 3-Pole 3 NO/0 NC
- ABB GJL Contactor 3-Pole 3 NO/0 NC
- ABB GJL Contactor 240 V dc Coil 2.2 kW, 3 NO/0 NC
- ABB 1SBL35 Contactor 32 V Coil 100 A 32 V 1kV