ABB GJL131 Contactor, 110V ac, 127 V ac Coil, 4-Pole, 20 A, 5.5 kW 110V ac, 127 V ac, 4 NO, 690V
- RS Stock No.:
- 253-4809
- Mfr. Part No.:
- GJL1311201R8004
- Manufacturer:
- ABB
Subtotal (1 unit)*
€60.56
(exc. VAT)
€74.49
(inc. VAT)
- Ready to ship from 19 November 2026
Units | Per unit |
|---|---|
| 1 + | €60.56 |
*price indicative
- RS Stock No.:
- 253-4809
- Mfr. Part No.:
- GJL1311201R8004
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 110V ac, 127V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 20A | |
| Power Rating | 5.5kW | |
| Series | GJL131 | |
| Function | Control Unit | |
| Mount Type | DIN Rail, Wall | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 0 | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 20A | |
| Control Circuit Voltage Uc | 110V ac, 127V ac | |
| Contactor Application | Control Unit | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | |
| Length | 46.7mm | |
| Depth | 46.7mm | |
| Width | 52.5mm | |
| Pole and Throw Configuration | 4P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 110V ac, 127V ac | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 20A | ||
Power Rating 5.5kW | ||
Series GJL131 | ||
Function Control Unit | ||
Mount Type DIN Rail, Wall | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 0 | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Screw | ||
Operational Current Ie 20A | ||
Control Circuit Voltage Uc 110V ac, 127V ac | ||
Contactor Application Control Unit | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | ||
Length 46.7mm | ||
Depth 46.7mm | ||
Width 52.5mm | ||
Pole and Throw Configuration 4P | ||
- COO (Country of Origin):
- DE
ABB GJL131 Series Contactor, 20A Contact Current, 5.5kW Power Rating - GJL1311201R8004
Features and Benefits:
• 20 A operational current enabling mid‑range motor and load switching
• 690V rated contact voltage supporting higher‑voltage circuits
• Coil selectable across 110V and 127V for flexible control supplies
• 5.5 kW power capability suitable for moderate motor loads
• IEC and UL conformity ensuring standardised electrical characteristics
Applications
• Ideal for distribution switching in commercial electrical panels
• Used for load management in residential electrical systems
• Can be used for automation control cabinets with DIN rail mounting
What mounting options are available for installation flexibility?
How are field connections implemented to ensure secure terminations?
What environmental temperature range can it withstand during operation?
How many poles and what normal contact arrangement does it provide?
What approvals indicate adherence to recognised electrical standards?
Related links
- ABB GJL131 Contactor 127 V ac Coil 20 A 127 V ac 690V
- ABB GJL131 Contactor 127 V ac 127 V ac Coil 20 A 127 V ac 127
- ABB GJL131 Contactor 127 V ac Coil 20 A 127 V ac 690V
- ABB GJL121 Contactor 127 V ac Coil 20 A 127 V ac 690V
- ABB GJL121 Contactor 127 V ac Coil 20 A 127 V ac 690V
- ABB GJL121 Contactor 127 V ac Coil 16 A 127 V ac 690V
- ABB GJL121 Contactor 127 V ac Coil 16 A 2 NO/2 NC, 690V
- ABB GJL131 Contactor 127 V Coil 12 A 127 V 690V