ABB GJL131 Contactor, 110V ac, 127 V ac Coil, 3-Pole, 20 A, 5.5 kW 110V ac, 127 V ac, 3 NO/1 NC, 690V

Subtotal (1 pack of 5 units)*

€605.99

(exc. VAT)

€745.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€605.99€121.198

*price indicative

RS Stock No.:
253-4820
Mfr. Part No.:
GJL1311901R8014
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

110V ac, 127V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

20A

Power Rating

5.5kW

Series

GJL131

Mount Type

DIN Rail, Wall

Function

Control Unit

Normal State Configuration

3 NO/1 NC

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

0 NO/1 NC

Terminal Type

Screw

Operational Current Ie

20A

Contactor Application

Control Unit

Control Circuit Voltage Uc

110V ac, 127V ac

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Width

96.2mm

Length

46.7mm

Depth

46.7mm

Standards/Approvals

IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1

Pole and Throw Configuration

3P

COO (Country of Origin):
DE

ABB GJL131 Series Contactor, 20A Contact Current, 5.5kW Power Rating - GJL1311901R8014


This contactor is a three-pole switching device designed to control motors and power circuits across commercial, industrial and residential installations. It operates from an AC control supply and is configured for reversing operation, enabling direction changes in motor control systems while meeting recognised electrical standards.

Features and Benefits:


• 3P switching delivers 20A operational current for motor control
• 110–127V AC Coil provides flexible control supply compatibility
• 3NO1NC auxiliary contact supports interlock and signalling circuits
• Screw terminals ensure secure electrical connections under vibration
• Rated for up to 690V enabling use on higher-voltage systems

Applications


• Suitable for reversing three-phase motor control in workshops
• Ideal for commercial HVAC motor direction switching
• Used for industrial conveyor drive changeover
• Can be used for residential garage door motor reversing circuits

What mounting options are available for installation flexibility?


It accepts DIN rail mounting or direct wall mounting to suit control panels and Compact enclosures.

Which environmental temperatures can it reliably operate within?


It is specified to function between -20°C and 55°C for typical site ambient conditions.

How many auxiliary contacts are provided for control logic integration?


One auxiliary contact is fitted in a normally closed arrangement for status feedback and interlock functions.

What protection and industry standards does it comply with?


It conforms to IEC/EN 60947 series and corresponding UL standards relevant to contactor performance and control devices.

What power level can it switch for motor applications?


It is rated to control loads up to 5.5 kW, suitable for many small to medium motor duties.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy