ABB GJL131 Contactor, 110V ac, 127 V ac Coil, 4-Pole, 20 A, 5.5 kW 110V ac, 127 V ac, 2 NO/2 NC, 690V

Subtotal (1 unit)*

€40.87

(exc. VAT)

€50.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€40.87

*price indicative

RS Stock No.:
253-4814
Mfr. Part No.:
GJL1311501R8004
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

110V ac, 127V ac

Product Type

Contactor

Number of Poles

4

Contact Voltage

690V

Contact Current

20A

Series

GJL131

Power Rating

5.5kW

Function

Control Unit

Mount Type

DIN Rail, Wall

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

0 NO/0 NC

Number of Auxiliary Contacts

0

Terminal Type

Screw

Operational Current Ie

20A

Minimum Operating Temperature

-25°C

Contactor Application

Control Unit

Control Circuit Voltage Uc

110V ac, 127V ac

Maximum Operating Temperature

55°C

Depth

46.7mm

Width

52.5mm

Standards/Approvals

IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-1, UL 60947-4-1

Length

46.7mm

Pole and Throw Configuration

4P

COO (Country of Origin):
DE

ABB GJL131 Series Contactor, 20A Operational Current, 690V Contact Voltage - GJL1311501R8004


This contactor is a Compact switching device designed to control electrical loads across commercial, industrial and residential settings. It operates as a four-pole switching element suitable for motor and auxiliary circuit control, providing a Compact footprint for panel or wall installation with screw-type terminations for secure connections.

Features and Benefits:


• 20A switching capacity for moderate load control
• 690V rated contact voltage for high-voltage circuits
• 4P construction enabling simultaneous multi-pole switching
• 110–127V AC control circuit for common control voltages
• 5.5kW power rating suitable for small motor drives
• DIN rail or wall mountable for versatile panel layouts

Applications


• Suitable for motor control in small machinery and drives
• Ideal for auxiliary switching in building management systems
• Used with industrial control panels requiring Compact contactors
• Can be used for residential distribution and load switching
• Suitable for commercial HVAC and pump control

What ambient temperatures can it function within?


It is designed to operate between -25°C and 55°C without loss of rated performance.

How are electrical connections secured?


Terminals use screw-type fittings to provide firm conductor retention and straightforward wiring.

How many poles and auxiliary contacts are available?


The device provides four main poles and a normal configuration that corresponds to two normally open and two normally closed contacts while auxiliary contacts are not fitted.

What mounting methods are supported for panel integration?


It can be mounted on standard DIN rail or fixed directly to a wall or panel surface.

Which standards does it conform to for industrial use?


It meets IEC/EN 60947-1 and IEC/EN 60947-4-1 as well as UL equivalents for comparable applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy