ABB GJL121 Contactor, 110V ac, 127 V ac Coil, 3-Pole, 20 A, 4 kW 110V ac, 127 V ac, 3 NO/1 NC, 690V
- RS Stock No.:
- 253-4732
- Mfr. Part No.:
- GJL1211009R8014
- Manufacturer:
- ABB
Subtotal (1 pack of 10 units)*
€419.30
(exc. VAT)
€515.74
(inc. VAT)
- Ready to ship from 26 November 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €419.30 | €41.93 |
*price indicative
- RS Stock No.:
- 253-4732
- Mfr. Part No.:
- GJL1211009R8014
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 110V ac, 127V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 20A | |
| Series | GJL121 | |
| Power Rating | 4kW | |
| Function | Control Unit | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Soldering | |
| Control Circuit Voltage Uc | 110V ac, 127V ac | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 12A | |
| Contactor Application | Control Unit | |
| Maximum Operating Temperature | 55°C | |
| Depth | 47.7mm | |
| Standards/Approvals | UL 60947-4-1, IEC/EN 60947-5-1, IEC/EN 60947-4-1, IEC/EN 60947-1, UL 60947-1 | |
| Width | 47.5mm | |
| Length | 47.7mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 110V ac, 127V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 20A | ||
Series GJL121 | ||
Power Rating 4kW | ||
Function Control Unit | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO/1 NC | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Soldering | ||
Control Circuit Voltage Uc 110V ac, 127V ac | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 12A | ||
Contactor Application Control Unit | ||
Maximum Operating Temperature 55°C | ||
Depth 47.7mm | ||
Standards/Approvals UL 60947-4-1, IEC/EN 60947-5-1, IEC/EN 60947-4-1, IEC/EN 60947-1, UL 60947-1 | ||
Width 47.5mm | ||
Length 47.7mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
ABB GJL121 Series Contactor, 3 Poles, 20A Current Rating - GJL1211009R8014
Features & Benefits
• Handles a maximum contact voltage of 690V for robust performance
• Rated for 20A, facilitating high power applications with ease
• Features a configuration of 3NO and 1NC to manage diverse electrical needs
• Auxiliary contact configuration includes 1NC for added functionality
• Designed for DIN rail installation for convenient mounting
Applications
• Ideal for switching in mechanical processes
• Great for controlling lighting and power distribution circuits
• Employed in control panels for enhanced operational efficiency
What temperature range can this device operate within?
How does the auxiliary contact configuration enhance functionality?
What safety features are included to protect against overload?
Can it be used in both indoor and outdoor environments?
Related links
- ABB GJL121 Contactor 127 V ac Coil 16 A 127 V ac 690V
- ABB GJL121 Contactor 127 V ac Coil 16 A 2 NO/2 NC, 690V
- ABB GJL121 Contactor 127 V ac Coil 20 A 127 V ac 690V
- ABB GJL131 Contactor 127 V ac Coil 20 A 127 V ac 690V
- ABB GJL131 Contactor 127 V ac Coil 20 A 127 V ac 690V
- ABB GJL131 Contactor 127 V ac Coil 20 A 127 V ac 690V
- ABB GJL131 Contactor 127 V ac 127 V ac Coil 20 A 127 V ac 127
- ABB GJL121 Contactor 125 V Coil 20 A 125 V 690V