ABB GJL121 Contactor, 110V ac, 127 V ac Coil, 3-Pole, 16 A, 4 kW 110V ac, 127 V ac, 3 NO/1 NC, 690V
- RS Stock No.:
- 253-4744
- Mfr. Part No.:
- GJL1211901R8014
- Manufacturer:
- ABB
Subtotal (1 pack of 5 units)*
€468.67
(exc. VAT)
€576.46
(inc. VAT)
- Ready to ship from 26 November 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €468.67 | €93.734 |
*price indicative
- RS Stock No.:
- 253-4744
- Mfr. Part No.:
- GJL1211901R8014
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 110V ac, 127V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 16A | |
| Power Rating | 4kW | |
| Series | GJL121 | |
| Mount Type | DIN Rail | |
| Function | Control Unit | |
| Normal State Configuration | 3 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Contactor Application | Control Unit | |
| Operational Current Ie | 20A | |
| Minimum Operating Temperature | -20°C | |
| Control Circuit Voltage Uc | 110V ac, 127V ac | |
| Maximum Operating Temperature | 55°C | |
| Width | 96.2mm | |
| Depth | 46.7mm | |
| Length | 46.7mm | |
| Standards/Approvals | UL, CSA | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 110V ac, 127V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 16A | ||
Power Rating 4kW | ||
Series GJL121 | ||
Mount Type DIN Rail | ||
Function Control Unit | ||
Normal State Configuration 3 NO/1 NC | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Contactor Application Control Unit | ||
Operational Current Ie 20A | ||
Minimum Operating Temperature -20°C | ||
Control Circuit Voltage Uc 110V ac, 127V ac | ||
Maximum Operating Temperature 55°C | ||
Width 96.2mm | ||
Depth 46.7mm | ||
Length 46.7mm | ||
Standards/Approvals UL, CSA | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
ABB GJL121 Series Contactor, 110-127V AC Coil Voltage, 16A Current Rating - GJL1211901R8014
Features & Benefits
• Supports a contact voltage rating of 690V for versatile applications
• Equipped with a 16A current rating for reliable operation
• Utilises screw Terminal type for secure connections
• Includes one auxiliary contact for enhanced functionality
• Specifically designed for easy mounting on DIN rails
Applications
• Suitable for switching loads in various electrical
• Employed in mechanical systems for effective equipment control
• Integrates seamlessly into existing electrical infrastructures
What is the operational efficiency range for this model?
Can it handle high voltage applications?
What type of mounting does this contactor support?
How does the auxiliary contact enhance its functionality?
Related links
- ABB GJL121 Contactor 127 V ac Coil 20 A 127 V ac 690V
- ABB GJL121 Contactor 127 V ac Coil 16 A 2 NO/2 NC, 690V
- ABB GJL121 Contactor 127 V ac Coil 20 A 127 V ac 690V
- ABB GJL131 Contactor 127 V ac Coil 20 A 127 V ac 690V
- ABB GJL131 Contactor 127 V ac Coil 20 A 127 V ac 690V
- ABB GJL131 Contactor 127 V ac Coil 20 A 127 V ac 690V
- ABB GJL131 Contactor 127 V ac 127 V ac Coil 20 A 127 V ac 127
- ABB GJL121 Contactor 125 V Coil 20 A 125 V 690V