Helukabel OZ-500 Cable, 7 Cores, 2.5mm², Unscreened, Grey PVC Sheath
- RS Stock No.:
- 675-185
- Mfr. Part No.:
- 10128
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€936.11
(exc. VAT)
€1,151.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €936.11 | €9.361 |
*price indicative
- RS Stock No.:
- 675-185
- Mfr. Part No.:
- 10128
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | OZ-500 | |
| Number of Cores | 7 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 11.2mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Maximum Operating Temperature | 70°C | |
| Cable CSA | 2.5mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series OZ-500 | ||
Number of Cores 7 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 11.2mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Maximum Operating Temperature 70°C | ||
Cable CSA 2.5mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Cable is suitable for installation in dry, damp, and wet environments, delivering reliable performance without compromising on safety. With a temperature range of -15°C to +80°C when flexible and -40°C to +80°C when fixed, it guarantees exceptional operational flexibility. Designed for various industrial applications, including machine tools and assembly lines, this cable is also flame retardant in accordance with strict safety standards. Crafted from high-quality, cadmium-free materials, it promotes a cleaner environment while ensuring Peak performance in demanding conditions.
Constructed with copper wire that is bare and finely stranded for optimal conductivity
Core insulation MADE of Durable PVC, reinforcing strength while remaining flexible
Flame retardant design compliant with DIN VDE and IEC standards, enhancing safety
Suitable for drag chains with a minimum bending radius of 7.5 times the outer diameter, perfect for dynamic applications
Available with multiple cores and AWG configurations to meet diverse application needs
Metric construction of conductors ensures reliability and consistency in performance
Outer sheath crafted from high-quality PVC, providing protection and durability in various environments
Length marking in metres aids precise installation and reduces waste
Related links
- Helukabel OZ-500 Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
