Helukabel JZ-500 Cable, 4 Cores, 2.5mm², Screened, Grey Polymer Sheath
- RS Stock No.:
- 674-945
- Mfr. Part No.:
- 11746
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€953.81
(exc. VAT)
€1,173.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €953.81 | €9.538 |
*price indicative
- RS Stock No.:
- 674-945
- Mfr. Part No.:
- 11746
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JZ-500 | |
| Product Type | Cable | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 9.9mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 2.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JZ-500 | ||
Product Type Cable | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 9.9mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | ||
Hazardous Area Certification EAC | ||
Cable CSA 2.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control and connection cable is specifically engineered for use in tool machinery, conveyor belts, and production lines. Designed for versatility, it excels in environments that require flexibility, such as Air conditioning devices and metallurgical plants. With a temperature range from -25°C to +70°C, the cable provides reliability in both fixed installations and applications with occasional movement. Its Halogen free construction ensures safety by reducing harmful emissions in the event of fire, while the high screening guarantees interference-free transmission of signals, making it an optimal choice for modern industrial applications.
Halogen free polymer construction enhances safety and environmental compatibility
Flexible temperature range makes the cable suitable for diverse installations
Optimised EMC properties ensure reliable signal transmission
Layered core stranding allows for superior performance under mechanical stress
Tinned copper braided screen provides excellent electromagnetic compatibility
Minimal bending radius enhances installation options in tight spaces
Bespoke core identification simplifies installation and maintenance
Cleanroom qualifications ensure compliance with stringent quality standards
Related links
- Helukabel JZ-500 Cable 2.5mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 2.5mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.75mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 1mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 2.5mm² Black Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 0.75mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polymer Sheath
