Helukabel JZ-500 Cable, 4 Cores, 0.5mm², Screened, Grey Polymer Sheath
- RS Stock No.:
- 674-671
- Mfr. Part No.:
- 11658
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€394.18
(exc. VAT)
€484.84
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €394.18 | €3.942 |
*price indicative
- RS Stock No.:
- 674-671
- Mfr. Part No.:
- 11658
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | JZ-500 | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 6.3mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 0.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series JZ-500 | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 6.3mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | ||
Hazardous Area Certification EAC | ||
Cable CSA 0.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Highly flame retardant, EMC-preferred connection cable designed for diverse applications, ensuring top-notch safety and performance. This cable is Halogen free and manufactured from materials that are free from harmful substances, making it an excellent choice for industries focused on environmental responsibility. With a temperature range from -25°C to +70°C, it is engineered to endure both flexible and fixed installations in various conditions, including dry, damp, and wet environments, ensuring reliable operation across a spectrum of settings.
Flame retardant properties enhance safety in operation
Halogen free construction promotes environmental sustainability
Temperature range of -25°C to +70°C accommodates various applications
Suitable for fixed and flexible installations, adapting to operational needs
Screening capabilities ensure interference-free signal transmission
Copper wire construction ensures durability and optimal performance
Foil wrapping and braided screen provide excellent shielding
Core identification is provided for ease of installation
Compatible with a wide range of industrial applications
Related links
- Helukabel JZ-500 Cable 0.5mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polymer Sheath
- Helukabel OZ-500 Cable 0.5mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.75mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 1mm² Grey Polymer Sheath
