Helukabel JZ-500 Cable, 3 Cores, 1mm², Screened, Grey Polymer Sheath
- RS Stock No.:
- 674-672
- Mfr. Part No.:
- 11701
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)*
€402.92
(exc. VAT)
€495.59
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €402.92 | €4.029 |
*price indicative
- RS Stock No.:
- 674-672
- Mfr. Part No.:
- 11701
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JZ-500 | |
| Product Type | Cable | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 6.8mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -25°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 1mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JZ-500 | ||
Product Type Cable | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 6.8mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -25°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification EAC | ||
Cable CSA 1mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Cable designed for reliable power and control transmission in varied applications, from tool machinery to plant construction. This cable effortlessly handles flexible and fixed installations under conditions requiring occasional movement without tensile stress. With a temperature range of -25°C to +70°C and a nominal voltage of 300/500 V, it guarantees safety and efficiency. The highly flame retardant design and Halogen free materials ensure compliance with stringent safety standards, while its exceptional screen coverage provides reliable electromagnetic compatibility, making it an Ideal choice for environments where interference could disrupt performance. This cable is built for durability and optimal performance in diverse settings, including dry, damp, and wet locations.
Flexibility in use, suitable for various applications, including plant construction and tool machinery
Rated for both flexible and fixed installations, accommodating occasional movement without stress
Temperature tolerance from -25°C to +70°C ensures adaptability across environments
Nominal voltage of 300/500 V supports standard industrial operations
Flame retardant construction enhances safety in line with national and international regulations
Halogen free materials contribute to a healthier environment, avoiding harmful substances
Exceptional electromagnetic compatibility prevents interference during signal transmission
Designed for reliable operation in wet, damp, and dry conditions, offering versatility
Constructed from finely stranded copper wire for excellent conductivity and performance
Reinforced by a braided screen of tinned copper wires for superior shielding and durability
Related links
- Helukabel JZ-500 Cable 1mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 1mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 1mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 1mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 1mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.75mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 2.5mm² Grey Polymer Sheath
