Helukabel JZ-500 Cable, 8 Cores, 1mm², Screened, Grey Polymer Sheath
- RS Stock No.:
- 675-562
- Mfr. Part No.:
- 11246
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€525.35
(exc. VAT)
€646.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €525.35 | €5.254 |
*price indicative
- RS Stock No.:
- 675-562
- Mfr. Part No.:
- 11246
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JZ-500 | |
| Product Type | Cable | |
| Number of Cores | 8 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 9mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -25°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0285-525-2-51, DIN EN 50525-2-51, DIN VDE 0285-525-3-11, DIN EN 50525-3-11 | |
| Maximum Operating Temperature | 70°C | |
| Cable CSA | 1mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JZ-500 | ||
Product Type Cable | ||
Number of Cores 8 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 9mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -25°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0285-525-2-51, DIN EN 50525-2-51, DIN VDE 0285-525-3-11, DIN EN 50525-3-11 | ||
Maximum Operating Temperature 70°C | ||
Cable CSA 1mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Cable designed for demanding applications in tool machinery and production lines, providing exceptional electrical performance in both fixed and flexible installations. This highly flame retardant and Halogen free cable is built to enhance safety by minimising harmful emissions in case of fire. With a robust outer sheath of Halogen free polymer, it is suitable for use in dry, damp, and wet locations, ensuring reliable operation across various environments. The cables intricate design incorporates finely stranded copper wires, allowing for precise current delivery while meeting stringent industry standards, making it an optimal choice for modern industrial settings.
Flame retardant insulation ensures safety by limiting fire spread
Halogen free materials reduce harmful emissions during combustion
Robust outer sheath allows for use in dry, damp, and wet locations
Designed for both fixed and flexible applications, accommodating various installation needs
Finely stranded copper wires enhance electrical conductivity and flexibility
Exceptional performance within a temperature range of -25°C to +70°C for flexible use
Minimum bending radius specification promotes installation versatility
Core identification with consecutive labelling in white digits ensures ease of installation
Constructed for medium mechanical stress, ensuring durability and longevity
Suitable for applications in tool machinery, conveyor belts, and metallurgical industries
Related links
- Helukabel JZ-500 Cable 1mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 1mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 1mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 1mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH-C Connection Cable 1mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 1mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 1mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 1mm² Grey Polymer Sheath
