Helukabel JZ-500 Cable, 12 Cores, 1mm², Screened, Grey Polymer Sheath
- RS Stock No.:
- 675-234
- Mfr. Part No.:
- 11707
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€948.71
(exc. VAT)
€1,166.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €948.71 | €9.487 |
*price indicative
- RS Stock No.:
- 675-234
- Mfr. Part No.:
- 11707
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | JZ-500 | |
| Number of Cores | 12 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 11.6mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | |
| Cable CSA | 1mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series JZ-500 | ||
Number of Cores 12 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 11.6mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | ||
Cable CSA 1mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Cable is engineered for high performance in diverse industrial applications. Featuring a highly flame retardant design, this cable ensures safety and reliability in environments where fire risks are a concern. Its Halogen free polymer construction aligns with contemporary industry standards, making it suitable for a variety of demanding installations, from tool machinery to conveyor systems. Additionally, it has been specifically designed for flexibility, making it Ideal for occasional free movement scenarios.
Halogen free construction to minimise harmful emissions during combustion
Flame retardant properties compliant with relevant safety standards
Designed for a temperature range from -25°C to +70°C, suitable for a variety of environments
Copper wire is finely stranded for enhanced flexibility and durability
Braided screen of tinned copper wires provides excellent EMC protection
Cores are coloured and labelled for easy identification during installation
Compatible for dry, damp, and wet applications, ensuring versatility in usage
Tested for low smoke density and corrosiveness of combustion gases
Robust outer sheath MADE from Halogen free polymer for enhanced longevity
Related links
- Helukabel JZ-500 Cable 1mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 1mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 1mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 1mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 1.5mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.75mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH-C Connection Cable 1mm² Grey Polymer Sheath
