Helukabel JZ-500 Cable, 7 Cores, 1mm², Screened, Grey Polymer Sheath
- RS Stock No.:
- 675-255
- Mfr. Part No.:
- 11704
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€794.20
(exc. VAT)
€976.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €794.20 | €7.942 |
*price indicative
- RS Stock No.:
- 675-255
- Mfr. Part No.:
- 11704
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JZ-500 | |
| Product Type | Cable | |
| Number of Cores | 7 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 8.7mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | |
| Cable CSA | 1mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JZ-500 | ||
Product Type Cable | ||
Number of Cores 7 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 8.7mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | ||
Cable CSA 1mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Connection cable designed for versatile use in industrial applications. Engineered to meet high standards of quality, this cable is highly flame retardant and compliant with EMC requirements, ensuring safety and reliability. Its Halogen free construction contributes to environmentally friendly use, making it suitable for installations in various environments, including dry, damp, and wet locations. With a robust design that supports optimal performance under mechanical stress, this cable can be utilised across multiple sectors such as plant construction, air-conditioning devices, and production lines, enhancing efficiency and safety in operation.
Flame retardant construction ensures enhanced safety in case of fire
Halogen free materials reduce harmful emissions during combustion
Designed for use in flexible applications with occasional movement
Highly resistant to oils and various environmental factors
Braided screen of tinned copper wires provides excellent EMC performance
Outer sheath MADE from Halogen free polymer enhances durability
Suitable for fixed installations and applications in harsh conditions
Low smoke density when burning improves visibility and safety
Optimised core identification simplifies installation and usage
Related links
- Helukabel JZ-500 Cable 1mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.75mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 1.5mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 1mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 1mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 1mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 1mm² Grey Polymer Sheath
