Helukabel JZ-500 Cable, 3 Cores, 2.5mm², Screened, Grey Polymer Sheath
- RS Stock No.:
- 675-252
- Mfr. Part No.:
- 11745
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€826.45
(exc. VAT)
€1,016.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €826.45 | €8.265 |
*price indicative
- RS Stock No.:
- 675-252
- Mfr. Part No.:
- 11745
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | JZ-500 | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 8.9mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 2.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series JZ-500 | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 8.9mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification EAC | ||
Cable CSA 2.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control and connection cable is meticulously engineered for use in a variety of applications such as tool machinery and production lines. Crafted to be Halogen free and flame retardant, this cable meets the stringent demands of modern industrial environments while ensuring safety and reliability. It is particularly suited for flexible applications where occasional movement occurs without undue stress. With optimal electrical characteristics and robust shielding, this cable supports efficient electromagnetic compatibility, making it Ideal for environments prone to interference. Its Durable construction allows for operation in dry, damp, and wet locations, ensuring versatile deployment wherever needed.
Halogen free materials ensure safety in the event of fire
Flame retardant properties reduce the risk of fire propagation
Flexible design suitable for applications involving occasional movement
Resistance to oils and chemicals enhances durability
High electromagnetic compatibility guarantees interference-free performance
Allows for installation in various environments including wet locations
Protected conductor design supports reliable electrical connections
The grey outer sheath provides increased visibility and identification
Related links
- Helukabel JZ-500 Cable 2.5mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 2.5mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH Connection Cable 2.5mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.75mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 1mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 4mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 2.5mm² Black Polyvinyl Chloride Sheath
