Helukabel JZ-500 Cable, 3 Cores, 0.5mm², Screened, Grey Polymer Sheath
- RS Stock No.:
- 675-047
- Mfr. Part No.:
- 11657
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€345.44
(exc. VAT)
€424.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €345.44 | €3.454 |
*price indicative
- RS Stock No.:
- 675-047
- Mfr. Part No.:
- 11657
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JZ-500 | |
| Product Type | Cable | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 5.9mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 0.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JZ-500 | ||
Product Type Cable | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 5.9mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | ||
Hazardous Area Certification EAC | ||
Cable CSA 0.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control and connection cable is specifically designed for applications requiring flexibility and robust performance in industrial environments. Engineered from high-quality, Halogen free materials, this cable ensures safety and compliance with the latest standards. It is Ideal for various operational contexts including tool machinery, conveyor belts, and plant construction, where reliable signal transmission and resistance to fire hazards are paramount. With a remarkable temperature range, this flexible cable is built to withstand extreme conditions while providing long-lasting durability and efficacy in transmitting power and signals.
High Flame retardant properties ensure enhanced safety in critical applications
Halogen free construction promotes an environmentally friendly solution with reduced toxic emissions
Temperature range suitable for both flexible (-25°C to +70°C) and fixed installations (-40°C to +70°C)
Nominal voltage capability of 300/500 V caters to various electrical needs
Test voltages of 4000 V core/core and 2000 V core/screen facilitate high reliability
Copper wire core enables efficient conductivity and signal integrity
Designed to resist mechanical stress, suitable for dynamic applications
Braided screen of tinned copper wires ensures excellent electromagnetic compatibility
Compatible with diverse installations in dry, damp, and wet environments
Related links
- Helukabel JZ-500 Cable 0.5mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.75mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 1mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 2.5mm² Grey Polymer Sheath
