Helukabel OZ-HF Cable, 2 Cores, 0.5mm², Screened, Grey PVC Sheath
- RS Stock No.:
- 674-812
- Mfr. Part No.:
- 15930
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€333.43
(exc. VAT)
€410.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €333.43 | €3.334 |
*price indicative
- RS Stock No.:
- 674-812
- Mfr. Part No.:
- 15930
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | OZ-HF | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 7.1mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | DIN VDE 0295 Class 6, IEC 60228 Class 6 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 0.5mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series OZ-HF | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 7.1mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals DIN VDE 0295 Class 6, IEC 60228 Class 6 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 0.5mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag chain cable is engineered for reliable performance in demanding environments. Designed to withstand flexible and fixed applications, this oil resistant cable features a robust inner sheath and is classified as an EMC-preferred type. Its construction ensures it is cadmium-free, silicone-free, and devoid of any harmful substances that might interfere with lacquer adhesion. With a wide operational temperature range from -10°C to +80°C in flexible conditions, it excels in various installation scenarios, including automatic handling machines and robotics. This cable meets stringent international standards, making it an Ideal choice for environments requiring high-performance data signal transmission.
Oil resistant, providing enhanced durability in harsh conditions
Flexible temperature range, suitable for both moving and static applications
PVC drag chain cable, compliant with DIN VDE 0285 and DIN EN 50525 standards
Certified Flame retardant according to relevant European and international standards
Constructed from bare, extra finely stranded copper wire for optimal conductivity
Core insulation MADE of high-quality PVC compound for long-lasting performance
Screened design reduces interference for reliable data signal transmission
Bending radius specifications ensure flexibility without compromising integrity
Marketed for dry and damp locations, not suitable for outdoor use
Available in multiple configurations for various installation needs
Related links
- Helukabel OZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-HF Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-HF Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-HF Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-HF Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-HF Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-HF Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-HF Cable 1.5mm² Grey Polyurethane Sheath
