Helukabel OZ-HF Cable, 2 Cores, 0.75mm², Screened, Grey PVC Sheath
- RS Stock No.:
- 675-031
- Mfr. Part No.:
- 15945
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€358.76
(exc. VAT)
€441.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €358.76 | €3.588 |
*price indicative
- RS Stock No.:
- 675-031
- Mfr. Part No.:
- 15945
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | OZ-HF | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 7.8mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -10°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0295 Class 6, IEC 60228 Class 6 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 0.75mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series OZ-HF | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 7.8mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -10°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0295 Class 6, IEC 60228 Class 6 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 0.75mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel PVC drag chain cable designed for dynamic applications. Offering exceptional oil resistance and incorporating an inner sheath, this cable excels in rigorous environments, ensuring reliable data signal transmission for automation, robotics, and handling machinery. Ideal for installations in dry and damp locations, it supports flexible and fixed temperature applications ranging from -40°C to +80°C, meeting stringent safety and performance standards. This product is a preferred choice for engineers seeking reliability and functionality in cable solutions, particularly in commercial and industrial settings.
Belongs to the EMC-preferred cable category, optimising electromagnetic compatibility
Suitable for installation in dry and damp rooms, avoiding outdoor exposure
Flame retardant, complying with established international safety standards
Extensively Oil resistant, ensuring longevity in challenging environments
Constructed with bare copper wire, facilitating optimal conductivity and performance
Features an inner sheath and a protective conductor for enhanced safety
Available in paired versions for versatile application needs
Fleece wrapping over each stranding layer promotes durability and flexibility
Nominal voltage rating of 300/500 V supports various electrical applications
Related links
- Helukabel OZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-HF Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-HF Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-HF Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-603 Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.75mm² Grey Polyvinyl Chloride Sheath
