Helukabel OZ-HF Cable, 2 Cores, 1mm², Screened, Grey PVC Sheath
- RS Stock No.:
- 674-674
- Mfr. Part No.:
- 15961
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€398.04
(exc. VAT)
€489.59
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €398.04 | €3.98 |
*price indicative
- RS Stock No.:
- 674-674
- Mfr. Part No.:
- 15961
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | OZ-HF | |
| Product Type | Cable | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 8.1mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0295 Class 6, IEC 60228 Class 6 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 1mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series OZ-HF | ||
Product Type Cable | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 8.1mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0295 Class 6, IEC 60228 Class 6 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 1mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag chain cable is expertly crafted for dependable performance in dry and damp environments. Designed with oil resistance and a robust inner sheath, this cable is EMC-preferred, making it Ideal for applications that require high performance under flexible and fixed conditions. With a wide temperature range of -10°C to +80°C for flexible use and -40°C to +80°C for fixed installations, it stands out in versatility. The cable construction includes finely stranded bare copper wires, exceptional core insulation, and a protective conductor for enhanced safety. This makes it suitable for installation in environments where reliable data signal transmission and movement without tensile stress are paramount.
Oil resistant construction ensures longevity in challenging environments
Flexible and fixed temperature ranges make it adaptable to various applications
Flame retardant materials provide added safety and compliance with industry standards
Braided screen of tinned copper wires reduces electromagnetic interference
Cores are uniquely identified with black insulation and white numbering for easy recognition
Durable outer sheath MADE from Oil resistant special PVC enhances protection against external factors
The minimum bending radius allows for installation in tight spaces while maintaining performance
Lightweight design facilitates easier handling and installation in complex settings
Related links
- Helukabel OZ-HF Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-HF Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-HF Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-HF Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-HF Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-603 Cable 1mm² Grey Polyvinyl Chloride Sheath
