Helukabel OZ-HF Cable, 2 Cores, 0.75mm², Unscreened, Grey PVC Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€142.63

(exc. VAT)

€175.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€142.63€1.426

*price indicative

RS Stock No.:
675-213
Mfr. Part No.:
15019
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Cable

Series

OZ-HF

Number of Cores

2

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Outside Diameter

5.5mm

Voltage

300V, 500V

Minimum Operating Temperature

-10°C

Conductor Type

Stranded

Maximum Operating Temperature

80°C

Standards/Approvals

DIN VDE 0295 Class 6, IEC 60228 Class 6

Cable CSA

0.75mm²

Hazardous Area Certification

EAC

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Drag chain cable is a premium solution designed for flexible installation in both dry and damp environments. Engineered with a robust PVC structure, this cable is specifically oil resistant, making it Ideal for applications where reliability is crucial. The cable’s flexibility ranges from -10°C to +80°C during movement and -40°C to +80°C when fixed, ensuring it withstands a variety of environmental conditions. Additionally, the copper wires are finely stranded to enhance flexibility, making this cable suitable for situations that involve frequent bending and lifting, such as in robotics or machine construction. With certifications confirming its flame retardant properties and suitability for drag chain applications, this cable meets rigorous safety standards while offering excellent performance for dynamic use.

Oil resistant construction allows for usage in environments where exposure to oils is common

Designed for both flexible and fixed installations, ensuring versatility in various applications

Temperature resistance from -40°C to +80°C in fixed contexts guarantees reliable functionality in extreme conditions

Flame retardant to DIN standards, providing enhanced safety during operation

Copper wire is extra finely stranded, which improves flexibility and durability during movement

Optimally matched lay lengths of cores for efficient electrical performance

Cleanroom qualification tested, making it suitable for sensitive applications

Protection conductors available to enhance safety in multi-core configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy