Helukabel OZ-HF Cable, 2 Cores, 1mm², Unscreened, Grey PVC Sheath
- RS Stock No.:
- 674-987
- Mfr. Part No.:
- 15037
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€160.44
(exc. VAT)
€197.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €160.44 | €1.604 |
*price indicative
- RS Stock No.:
- 674-987
- Mfr. Part No.:
- 15037
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | OZ-HF | |
| Product Type | Cable | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 5.7mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -10°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0295 Class 6, IEC 60228 Class 6 | |
| Cable CSA | 1mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series OZ-HF | ||
Product Type Cable | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 5.7mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -10°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0295 Class 6, IEC 60228 Class 6 | ||
Cable CSA 1mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag chain cable is expertly designed for flexible applications in dry and damp environments. Engineered to withstand demanding conditions, it offers exceptional reliability in robotics and machine tool construction. This highly flexible PVC cable guarantees optimal performance during frequent movements and bending stress, ensuring longevity in drag chain applications. Built to meet the stringent requirements of industry standards, its robust construction resists oil and provides a reliable solution for energy supply systems, making it indispensable for various mechanical and automated contexts.
Temperature range from -10°C to +80°C, Ideal for varying operational settings
Flame retardant properties conforming to DIN VDE 0482-332-1-2 and IEC 60332-1-2 for enhanced safety
Nominal voltage rating of 300/500 V, ensuring compatibility with standard electrical systems
Oil resistant construction adheres to DIN VDE and EN standards, perfect for industrial applications
Flexible design with a minimum bending radius of 7.5 times the outer diameter facilitates easy installation
Core insulation crafted from PVC, ensuring durability and performance
Stranded copper wire construction for improved electrical efficiency and flexibility
Distinct core identification system for straightforward installation and maintenance
Fleece wrapping around each stranding layer enhances mechanical protection and longevity
Suitable for frequent lifting and bending, making it Ideal for dynamic environments
Related links
- Helukabel OZ-HF Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-HF Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-HF Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-HF Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-HF Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-602 Cable 1mm² Grey Polyvinyl Chloride Sheath
