Helukabel Y-CY-JB Connection Cable, 2 Cores, 1mm², Screened, Transparent PVC Sheath
- RS Stock No.:
- 674-816
- Mfr. Part No.:
- 16129
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€350.60
(exc. VAT)
€431.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €350.60 | €3.506 |
*price indicative
- RS Stock No.:
- 674-816
- Mfr. Part No.:
- 16129
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Connection Cable | |
| Series | Y-CY-JB | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Transparent | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 8mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, EAC | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 1mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Connection Cable | ||
Series Y-CY-JB | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Transparent | ||
Screened/Unscreened Screened | ||
Outside Diameter 8mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, EAC | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 1mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel PVC control and connection cable designed for flexible applications that endure medium mechanical stress. This product is Ideal for use in environments where free movement is essential, yet where tensile stress and forced motion are absent. With a transparent inner sheath and excellent electromagnetic compatibility (EMC) features, this cable ensures efficient signal transmission without interference. It meets strict standards encapsulated in DIN VDE and EN certifications, making it suitable for various industrial applications, particularly in measurement and control technology, machine construction, and electronics.
Temperature range: Flexible from -15°C to +80°C; fixed from -40°C to +80°C
Nominal voltage ratings of 300/500 V and 450/750 V for reliable power transmission
Flame retardant materials meet stringent safety standards according to DIN and IEC regulations
Constructed with finely stranded copper wires for enhanced flexibility and performance
Braided screen of tinned copper wires guarantees strong electromagnetic shielding
Available with protective conductors to ensure safety and compliance in various applications
The PVC inner sheath and outer sheath enhance mechanical load capacity, increasing durability
Cores are colour-coded for easy identification and installation
Related links
- Helukabel Y-CY-JB Connection Cable 1mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JB Cable 1mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JB Cable 1mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Connection Cable 1mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Connection Cable 1mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-OZ Cable 1mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 1mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-OZ Cable 1mm² Transparent Polyvinyl Chloride Sheath
