Helukabel Y-CY-JB Cable, 3 Cores, 1mm², Screened, Transparent PVC Sheath
- RS Stock No.:
- 675-586
- Mfr. Part No.:
- 16130
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€461.75
(exc. VAT)
€567.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €461.75 | €4.618 |
*price indicative
- RS Stock No.:
- 675-586
- Mfr. Part No.:
- 16130
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | Y-CY-JB | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Transparent | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 8.6mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -15°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Cable CSA | 1mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series Y-CY-JB | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Transparent | ||
Screened/Unscreened Screened | ||
Outside Diameter 8.6mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -15°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Cable CSA 1mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Cable is precisely engineered for flexible applications requiring medium mechanical stress. This robust PVC control and connection cable is aptly suited for environments where free movement is essential, yet maintains strict compliance with DIN VDE standards. Designed to operate efficiently in temperatures ranging from -15°C to +80°C when flexible and -40°C to +80°C for fixed installations, it remains wittingly versatile. Its transparent outer sheath not only showcases the tinned copper braid but also enhances mechanical load capacity. The dependable signal transmission is further augmented by its high-density screening, making it an optimal choice for measurement and control technology, particularly in machinery and electronic systems.
Suitable for flexible applications with free movement and without tensile stress
Manufactured to meet stringent DIN VDE standards for safety and reliability
Operates effectively in temperature ranges from -15°C to +80°C for flexible use and -40°C to +80°C when fixed
Transparent PVC outer sheath allows Visual inspection of the tinned copper braid
Enhanced mechanical load capacity due to the PVC inner sheath
High-quality design ensures interference-free signal transmission
Perfect for use in measurement, control technology, and machine construction
Offers Flame retardant properties conforming to global standards
Available in various configurations to suit diverse installation needs
Related links
- Helukabel Y-CY-JB Cable 1mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JB Connection Cable 1mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JB Connection Cable 1mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JB Cable 1.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JB Cable 2.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JB Cable 0.75mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JB Cable 2.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Connection Cable 1mm² Transparent Polyvinyl Chloride Sheath
