Helukabel Y-CY-JZ Connection Cable, 3 Cores, 1mm², Screened, Transparent PVC Sheath
- RS Stock No.:
- 674-664
- Mfr. Part No.:
- 16249
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€410.30
(exc. VAT)
€504.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €410.30 | €4.103 |
*price indicative
- RS Stock No.:
- 674-664
- Mfr. Part No.:
- 16249
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Connection Cable | |
| Series | Y-CY-JZ | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Transparent | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 8.6mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, EAC, VDE-Reg.-No. 7032 | |
| Cable CSA | 1mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Connection Cable | ||
Series Y-CY-JZ | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Transparent | ||
Screened/Unscreened Screened | ||
Outside Diameter 8.6mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, EAC, VDE-Reg.-No. 7032 | ||
Cable CSA 1mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control And Connection Cable designed for flexible applications in environments subject to medium mechanical stress. This cable features a transparent PVC inner sheath that enhances mechanical load capacity while ensuring EMC compliance. It is suitable for free movement without tensile stress, making it Ideal for use in dry rooms such as machine and machine tool construction or in handling systems. With a robust structure and compliance with DIN VDE standards, this cable is engineered to provide reliable performance in various industrial applications.
Temperature range of -15°C to +80°C suitable for flexible applications
Flame-retardant according to DIN VDE 0482 ensuring enhanced safety
Core insulation MADE of high-quality PVC compound providing durability
Braided screen of tinned copper wires offers excellent electromagnetic compatibility
High mutual capacitance ensures effective signal transmission
Minimum bending radius of 10x the outer diameter for installation flexibility
Available in various core configurations to meet diverse application needs
Related links
- Helukabel Y-CY-JZ Connection Cable 1mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Connection Cable 4mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Connection Cable 1.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 1mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 1mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 1mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 1mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Connection Cable 1.5mm² Transparent Polyvinyl Chloride Sheath
