Helukabel Y-CY-JZ Cable, 6 Cores, 1mm², Screened, Transparent PVC Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€827.08

(exc. VAT)

€1,017.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€827.08€8.271

*price indicative

RS Stock No.:
675-015
Mfr. Part No.:
16252
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Cable

Series

Y-CY-JZ

Number of Cores

6

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Transparent

Screened/Unscreened

Screened

Outside Diameter

10.7mm

Voltage

300V, 500V

Minimum Operating Temperature

-15°C

Conductor Type

Stranded

Maximum Operating Temperature

80°C

Standards/Approvals

DIN VDE 0295 Class 5, IEC 60228 Class 5

Hazardous Area Certification

EAC

Cable CSA

1mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Control And Connection Cable is specifically designed for flexible applications subject to medium mechanical stress. Compliant with rigorous DIN VDE standards, this cable features a Durable PVC inner sheath, ensuring reliable performance in environments with a temperature range from -15°C to +80°C for flexible use and -40°C to +80°C when fixed. Its transparent outer sheath enhances visibility while protecting against potential environmental hazards, making it Ideal for indoor settings such as control technology and machine tools. With a high-quality construction that includes finely stranded copper wire and excellent screening properties, this cable guarantees interference-free signal transmission.

Robust construction suitable for both flexible and fixed installations

Temperature resistance ranging from -15°C to +80°C (flexible) and -40°C to +80°C (fixed)

Copper wire is finely stranded ensuring flexibility and ease of installation

Features a PVC inner sheath enhancing mechanical load capacity

Transparent outer sheath makes Visual inspection easy while maintaining durability

Effective EMC shielding for optimal electromagnetic compatibility

High breakdown voltage of 8000 V ensures safety and reliability

Meets DIN VDE standards ensuring compliance with high-quality manufacturing criteria

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy