Helukabel Y-CY-JB Cable, 5 Cores, 1mm², Screened, Transparent PVC Sheath
- RS Stock No.:
- 675-012
- Mfr. Part No.:
- 16132
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€818.50
(exc. VAT)
€1,006.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €818.50 | €8.185 |
*price indicative
- RS Stock No.:
- 675-012
- Mfr. Part No.:
- 16132
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | Y-CY-JB | |
| Number of Cores | 5 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Transparent | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 9.9mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 1mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series Y-CY-JB | ||
Number of Cores 5 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Transparent | ||
Screened/Unscreened Screened | ||
Outside Diameter 9.9mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 1mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control cable is engineered for demanding applications requiring flexibility and reliable performance. Designed with an inner sheath and transparent PVC outer, this cable is Ideal for usage in dry environments, facilitating effortless movement without tensile stress. Its robust structure allows for medium mechanical stress, making it suitable for automation technology, control systems, and machine construction. The cable's exceptional electromagnetic compatibility ensures minimal signal interference, enhancing control in industrial settings. With temperature resistance from -15°C to +80°C, it adapts to various operational scenarios while maintaining consistent performance.
Temperature range of flexible applications from -15°C to +80°C, perfect for varied environments
High mechanical load capacity due to the PVC inner sheath, ensuring durability
Optimal EMC performance to guarantee secure signal transmission with reduced interference
Flame retardant construction according to industry safety standards for added protection
Largely resistant to oil, enhancing reliability in industrial applications
Braided screen of tinned copper wires provides robust coverage for signal integrity
Core identification follows JB/OB colour code for easy installation and recognition
Related links
- Helukabel Y-CY-JB Cable 1mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JB Connection Cable 1mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JB Connection Cable 1mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JB Cable 2.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JB Cable 0.75mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JB Cable 1.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 1mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JB Cable 1.5mm² Transparent Polyvinyl Chloride Sheath
