Helukabel OZ-500 Cable, 4 Cores, 1mm², Screened, Grey Polymer Sheath
- RS Stock No.:
- 674-824
- Mfr. Part No.:
- 11349
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€356.47
(exc. VAT)
€438.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €356.47 | €3.565 |
*price indicative
- RS Stock No.:
- 674-824
- Mfr. Part No.:
- 11349
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | OZ-500 | |
| Product Type | Cable | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 7.3mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | |
| Cable CSA | 1mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series OZ-500 | ||
Product Type Cable | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 7.3mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | ||
Cable CSA 1mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control and connection cable is expertly designed for use in tool machinery, conveyor belts, and production lines. This highly flame retardant cable not only upholds superior durability but also offers exceptional electromagnetic compatibility (EMC). Its Halogen free construction ensures minimal environmental impact while safeguarding against harmful emissions during combustion, making it Ideal for various industrial applications. With its versatile temperature range and robust design, this cable is suitable for both fixed and flexible installations in a variety of conditions, ensuring reliability you can count on for demanding environments.
Halogen free materials contribute to improved safety and eco-friendliness
Flame retardant properties enhance fire safety in industrial settings
Temperature range of -25°C to +70°C offers operational versatility
Designed for use in dry, damp, and wet conditions, ensuring adaptability
Excellent EMC performance guarantees interference-free transmission
Constructed with finely stranded copper wire for superior conductivity
Core insulation is MADE of Halogen free polymer for added safety
Braided screen provides an effective barrier against external interference
Low smoke density in case of fire reduces risk to personnel and equipment
Suitable for applications with occasional free movement and flexible applications
Related links
- Helukabel OZ-500 HMH-C Cable 1mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 1mm² Grey Polymer Sheath
- Helukabel OZ-500 Cable 0.75mm² Grey Polymer Sheath
- Helukabel OZ-500 HMH Connection Cable 0.5mm² Grey Polymer Sheath
- Helukabel OZ-500 Cable 1mm² Grey Polyurethane Sheath
- Helukabel OZ-500 HMH Connection Cable 1mm², Grey Polymer Sheath
- Helukabel OZ-500 HMH Connection Cable 1mm² Grey Polymer Sheath
- Helukabel OZ-500 Cable 1.5mm² Grey Polymer Sheath
