Helukabel OZ-500 HMH Connection Cable, 2 Cores, 1mm², Grey Polymer Sheath
- RS Stock No.:
- 674-975
- Mfr. Part No.:
- 11241
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€170.72
(exc. VAT)
€209.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €170.72 | €1.707 |
*price indicative
- RS Stock No.:
- 674-975
- Mfr. Part No.:
- 11241
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | OZ-500 HMH | |
| Product Type | Connection Cable | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, DIN VDE 0285-525-3-11 / DIN EN 50525-3-11, EAC | |
| Maximum Operating Temperature | 70°C | |
| Cable CSA | 1mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series OZ-500 HMH | ||
Product Type Connection Cable | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Standards/Approvals CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, DIN VDE 0285-525-3-11 / DIN EN 50525-3-11, EAC | ||
Maximum Operating Temperature 70°C | ||
Cable CSA 1mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Cable designed for control and connection applications in demanding environments, ensuring reliable performance in machinery and installation. Made with a Halogen free polymer outer sheath, this cable excels in situations where fire safety is paramount, being highly flame retardant and suitable for use in dry, damp, and wet locations. With a robust temperature range from -25°C to +70°C for flexible applications and from -40°C to +70°C for fixed installations, it offers a Durable and versatile solution for industrial and construction sectors alike. Core insulation complies with stringent standards, providing peace of mind against harmful emissions, while the clear identification markings facilitate ease of installation.
Halogen free construction enhances safety and environmental protection
Highly Flame retardant, meeting international safety standards for fire resistance
Wide temperature tolerance ensures versatility in a range of operational settings
Suitable for fixed and flexible installations, allowing for diverse application needs
Cores stranded in layers optimally configured for improved conductivity and flexibility
Outer sheath colour is grey (RAL 7001), aiding in identification and aesthetic integration
Fully compliant with DIN and IEC standards, guaranteeing high-quality manufacturing and performance
Low smoke density during combustion minimizes risk during fires, supporting safety efforts
Related links
- Helukabel OZ-500 HMH Connection Cable 1mm² Grey Polymer Sheath
- Helukabel OZ-500 HMH Connection Cable 0.75mm², Grey Polymer Sheath
- Helukabel OZ-500 HMH Connection Cable 0.5mm², Grey Polymer Sheath
- Helukabel OZ-500 HMH Connection Cable 0.5mm² Grey Polymer Sheath
- Helukabel OZ-500 HMH-C Cable 1mm² Grey Polymer Sheath
- Helukabel OZ-500 HMH Cable 1.5mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH Connection Cable 1mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH Connection Cable 1mm² Grey Polymer Sheath
