Helukabel OZ-500 HMH Connection Cable, 4 Cores, 0.5mm², Unscreened, Grey Polymer Sheath
- RS Stock No.:
- 709-891
- Mfr. Part No.:
- 11333
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€143.27
(exc. VAT)
€176.22
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €143.27 | €1.433 |
*price indicative
- RS Stock No.:
- 709-891
- Mfr. Part No.:
- 11333
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Connection Cable | |
| Series | OZ-500 HMH | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 5.5mm | |
| Voltage | 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | DIN VDE 0285-525-3-11 | |
| Maximum Operating Temperature | 70°C | |
| Cable CSA | 0.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Connection Cable | ||
Series OZ-500 HMH | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 5.5mm | ||
Voltage 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals DIN VDE 0285-525-3-11 | ||
Maximum Operating Temperature 70°C | ||
Cable CSA 0.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control and connection cable offers highly flame retardant properties, ensuring safety and reliability in various applications. Designed for flexible and fixed installations, this cable operates within a temperature range of -25°C to +70°C for flexible use and -40°C to +70°C when fixed. Its construction utilises a Halogen free polymer, making it environmentally friendly while also minimising harmful emissions in case of fire. Ideal for tool machinery, conveyor belts, and plant construction, this cable is suitable for dry, damp, and wet locations, and is marked by a practical length indication in metres for easy handling.
Highly Flame retardant construction safeguards against fire risks
Temperature range suitable for various operational conditions
Halogen free polymer insulation enhances safety and environmental compliance
Designed for use in tool machinery, conveyor belts, and plant construction
Appropriate for both fixed installations and flexible applications without tensile stress
Meets stringent standards including DIN VDE and IEC regulations
Cores are stranded in layers for optimal performance
Available in a variety of core configurations to meet specific project needs
Length marking in metres facilitates precise installations
Related links
- Helukabel OZ-500 HMH Connection Cable 0.5mm², Grey Polymer Sheath
- Helukabel OZ-500 HMH Connection Cable 1mm² Grey Polymer Sheath
- Helukabel OZ-500 HMH Connection Cable 1mm², Grey Polymer Sheath
- Helukabel OZ-500 HMH Connection Cable 0.75mm², Grey Polymer Sheath
- Helukabel JZ-500 HMH Connection Cable 1mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH Connection Cable 2.5mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH Connection Cable 1.5mm² Grey Polymer Sheath
- Helukabel OZ-500 Cable 0.5mm² Grey Polymer Sheath
