Helukabel JZ-603 Cable, 3 Cores, 2.5mm², Unscreened, Grey PVC Sheath
- RS Stock No.:
- 675-336
- Mfr. Part No.:
- 83694
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€596.64
(exc. VAT)
€733.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €596.64 | €5.966 |
*price indicative
- RS Stock No.:
- 675-336
- Mfr. Part No.:
- 83694
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | JZ-603 | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 9.9mm | |
| Voltage | 300V, 500V, 600V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -5°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Maximum Operating Temperature | 90°C | |
| Cable CSA | 2.5mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series JZ-603 | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 9.9mm | ||
Voltage 300V, 500V, 600V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -5°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Maximum Operating Temperature 90°C | ||
Cable CSA 2.5mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Multi Standard Control Cable designed to excel in export-oriented machinery and plant construction. This oil-resistant cable offers flexibility for medium mechanical stress while ensuring free movement without tensile strain. It is suitable for use in dry, damp, and wet environments, making it an Ideal choice for a range of industrial applications. Incorporating Advanced materials, the cable is cadmium-free and free from silicone, ensuring compatibility with lacquer properties. This makes it a reliable option for demanding tasks where safety and performance are paramount.
Offers oil-resistance according to DIN VDE and EN standards
Constructed using bare finely stranded copper wire for excellent conductivity
Flexible temperature range from -5°C to +70°C suitable for various environments
Flame-retardant properties meeting multiple international safety standards
Lightweight design allows for easy handling and installation
Each core is identifiable according to stringent DIN regulations ensuring straightforward assembly
Robust outer sheath engineered for durability and resistance against mechanical damage
Designed for both flexible and fixed applications granting versatile use across industries
Related links
- Helukabel JZ-603 Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
